Part Details for PCIE-098-02-S-D-EMS3-BG by Samtec Inc
Results Overview of PCIE-098-02-S-D-EMS3-BG by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCIE-098-02-S-D-EMS3-BG Information
PCIE-098-02-S-D-EMS3-BG by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NEEECD-0005 | Amphenol Communications Solutions | PCIE | |
NEEECB-0005 | Amphenol Communications Solutions | PCIE | |
NEEECB-0003 | Amphenol Communications Solutions | PCIE |
Price & Stock for PCIE-098-02-S-D-EMS3-BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-PCIE-098-02-S-D-EMS3-BG-ND
|
DigiKey | CONN PCI EXP FMALE 98POS 0.039 Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
181 In Stock |
|
$67.5300 | Buy Now |
DISTI #
PCIE-098-02-S-D-EMS3-BG-ND
|
DigiKey | CONN PCI EXP FMALE 98POS 0.039 Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.1700 | Buy Now |
DISTI #
PCIE-098-02-S-D-EMS3-BG
|
Avnet Americas | - Rail/Tube (Alt: PCIE-098-02-S-D-EMS3-BG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tube | 996 Factory Stock |
|
$6.4128 / $12.1324 | Buy Now |
DISTI #
200-CIE09802SDEMS3BG
|
Mouser Electronics | PCI Express / PCI Connectors 1.00 mm PCI Express(R) Gen 3 Edge Card Connector RoHS: Compliant | 78 |
|
$5.2300 / $12.3800 | Buy Now |
|
Onlinecomponents.com | 1.00 mm PCI Express® Edge Card Connector RoHS: Compliant | 0 |
|
$5.5200 / $10.4700 | Buy Now |
DISTI #
5cd90f86cd7c1c4c38664b59
|
Samtec | 1.00 mm PCI Express® Gen 3 Edge Card Connector RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 984 |
|
$4.2800 / $12.3800 | Buy Now |
|
Powell Electronics | 1.00 mm PCI Express Low Prof Edge Card C Min Qty: 1 | 657 |
|
$6.6800 / $12.3800 | Buy Now |
DISTI #
000000000003526821
|
Sager | PCI Express / PCI Connectors 1.00 mm PCI Express Gen 3 Edge Card Connector Min Qty: 1 | 996 |
|
$6.1900 / $12.3800 | Buy Now |
|
Master Electronics | 1.00 mm PCI Express® Edge Card Connector RoHS: Compliant | 0 |
|
$5.5200 / $10.4700 | Buy Now |
Part Details for PCIE-098-02-S-D-EMS3-BG
PCIE-098-02-S-D-EMS3-BG CAD Models
PCIE-098-02-S-D-EMS3-BG Part Data Attributes
|
PCIE-098-02-S-D-EMS3-BG
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PCIE-098-02-S-D-EMS3-BG
Samtec Inc
Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 98 | |
UL Flammability Code | 94V-0 |
PCIE-098-02-S-D-EMS3-BG Frequently Asked Questions (FAQ)
-
The operating temperature range of the PCIE-098-02-S-D-EMS3-BG connector is -40°C to 125°C, as specified by Samtec Inc.
-
Yes, the PCIE-098-02-S-D-EMS3-BG connector is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the European Union's directive on the restriction of certain hazardous substances in electrical and electronic equipment.
-
The mating cycle rating of the PCIE-098-02-S-D-EMS3-BG connector is 500 cycles, as specified by Samtec Inc.
-
Yes, the PCIE-098-02-S-D-EMS3-BG connector is designed for high-speed applications, supporting data transfer rates up to 16 Gbps.
-
The recommended PCB layout and footprint for the PCIE-098-02-S-D-EMS3-BG connector can be found in the Samtec Inc. datasheet or by contacting their technical support team.