-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced Product Pc Card Controllers Data Manual 209-BGA MICROSTAR -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCI1520IGHKEP by Texas Instruments is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86020282
|
Verical | PC Card Controller I2C Interface 3.3V 209-Pin BGA MICROSTAR Tray RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1701 | Americas - 1620 |
|
$12.6875 / $15.8625 | Buy Now |
DISTI #
86007720
|
Verical | PC Card Controller I2C Interface 3.3V 209-Pin BGA MICROSTAR Tray RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1801 | Americas - 1315 |
|
$12.6875 / $15.8625 | Buy Now |
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Quest Components | 15 |
|
$12.1600 / $13.6800 | Buy Now | |
|
Rochester Electronics | PCI1520-EP Enhanced Product Pc Card Controllers Data Manual RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3039 |
|
$10.1500 / $12.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCI1520IGHKEP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCI1520IGHKEP
Texas Instruments
Enhanced Product Pc Card Controllers Data Manual 209-BGA MICROSTAR -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | PLASTIC, BGA-209 | |
Pin Count | 209 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 32 | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 33.33 MHz | |
Data Transfer Rate-Max | 16.25 MBps | |
Drive Interface Standard | IEEE 1394 | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B209 | |
JESD-609 Code | e0 | |
Length | 16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 209 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA209,19X19,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCMCIA |
This table gives cross-reference parts and alternative options found for PCI1520IGHKEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCI1520IGHKEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCI1520IPDVEP | Texas Instruments | $10.5085 | Enhanced product PC card controllers data manual 208-LQFP -40 to 85 | PCI1520IGHKEP vs PCI1520IPDVEP |
PCI1410APGEG4 | Texas Instruments | Check for Price | Single Slot CardBus Controller 144-LQFP 0 to 70 | PCI1520IGHKEP vs PCI1410APGEG4 |
PCI1520PDVG4 | Texas Instruments | Check for Price | PC card controller 208-LQFP 0 to 70 | PCI1520IGHKEP vs PCI1520PDVG4 |
PCI1510RGVF | Texas Instruments | Check for Price | PCMCIA BUS CONTROLLER, PBGA253, PLASTIC, BGA-253 | PCI1520IGHKEP vs PCI1510RGVF |
PCI1211PGE | Texas Instruments | Check for Price | High Performance PCI-PC Card Controller w/Single PC Card Socket 144-LQFP 0 to 70 | PCI1520IGHKEP vs PCI1211PGE |
V62/04613-01XA | Texas Instruments | Check for Price | Enhanced Product Pc Card Controllers Data Manual 209-BGA MICROSTAR -40 to 85 | PCI1520IGHKEP vs V62/04613-01XA |
PCI1410AGHK | Texas Instruments | Check for Price | PCMCIA BUS CONTROLLER, PBGA209, PLASTIC, BGA-209 | PCI1520IGHKEP vs PCI1410AGHK |
CL-PD6833-VC-A | Cirrus Logic | Check for Price | PCMCIA Bus Controller, CMOS, PQFP208, LQFP-208 | PCI1520IGHKEP vs CL-PD6833-VC-A |
PCI1510GVF | Texas Instruments | Check for Price | PCMCIA BUS CONTROLLER, PBGA209, PLASTIC, BGA-209 | PCI1520IGHKEP vs PCI1510GVF |
PCI1510ZGU | Texas Instruments | Check for Price | Single Slot PC CardBus Controller 144-BGA MICROSTAR 0 to 70 | PCI1520IGHKEP vs PCI1510ZGU |
Texas Instruments provides a recommended PCB layout and thermal management guide in the application note SLUA623, which includes guidelines for thermal pad connection, PCB layer stackup, and heat sink design.
To configure the PCI1520IGHKEP for PCIe Gen3 mode, set the GEN3_EN pin high and ensure the device is powered from a 3.3V supply. Additionally, the device must be configured using the PCIe configuration space registers, as described in the datasheet.
The PCI1520IGHKEP supports cable lengths up to 7 meters at Gen1 speed, 3 meters at Gen2 speed, and 1 meter at Gen3 speed, assuming a high-quality cable with proper shielding and termination.
The PCI1520IGHKEP has built-in hot plug detection and power management capabilities. Use the HPD_PIN and PWREN_PIN to detect hot plug events and control power to the device. Refer to the datasheet and application notes for implementation details.
Texas Instruments recommends using ESD protection devices such as the TPD4E05U06 or TPD4S014, and filtering components like the 100nF capacitors and 22Ω resistors, as described in the datasheet and application notes.