Part Details for PCH200-ECG by Visual Communications Company
Results Overview of PCH200-ECG by Visual Communications Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCH200-ECG Information
PCH200-ECG by Visual Communications Company is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TIPD116 | Texas Instruments | Data Acquisition Block for ECG Systems, discrete LEAD I ECG implementation Reference Design | |
COMBOBODYSENSOR | Texas Instruments | ADS1292 Complete Low Power Integrated Analog Front End for ECG Applications | |
ADS1293CISQE/NOPB | Texas Instruments | Complete Low-Power Integrated Analog Front End for ECG Applications 28-WQFN -20 to 85 |
Part Details for PCH200-ECG
PCH200-ECG CAD Models
PCH200-ECG Part Data Attributes
|
PCH200-ECG
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
PCH200-ECG
Visual Communications Company
Single Color LED, Green, Clear Tinted, T-1 3/4, 5mm, 2PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Package Description | 2PIN | |
Reach Compliance Code | unknown | |
Color | GREEN | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Lens Type | CLEAR TINTED | |
Luminous Intensity-Nom | 80 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.2 mm | |
Packing Method | BULK | |
Peak Wavelength | 555 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm |