Part Details for PCF8578HT/1,518 by NXP Semiconductors
Results Overview of PCF8578HT/1,518 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCF8578HT/1,518 Information
PCF8578HT/1,518 by NXP Semiconductors is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for PCF8578HT/1,518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R6892
|
Newark | Lcd Row/Column Driver For Dot Matrix Graphic Displays/ Reel Rohs Compliant: Yes |Nxp PCF8578HT/1,518 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
PCF8578HT/1,518
|
Avnet Silica | LCD DRVR 33V5V 64Pin TQFP TR (Alt: PCF8578HT/1,518) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Silica - 0 |
|
Buy Now | |
|
Chip Stock | 3771 |
|
RFQ | ||
DISTI #
PCF8578HT/1,518
|
EBV Elektronik | LCD DRVR 33V5V 64Pin TQFP TR (Alt: PCF8578HT/1,518) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | EBV - 0 |
|
Buy Now | |
|
Vyrian | Interface ICs | 2750 |
|
RFQ |
Part Details for PCF8578HT/1,518
PCF8578HT/1,518 CAD Models
PCF8578HT/1,518 Part Data Attributes
|
PCF8578HT/1,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF8578HT/1,518
NXP Semiconductors
PCF8578 - LCD row/column driver for dot matrix graphic displays QFP 64-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Pin Count | 64 | |
Manufacturer Package Code | SOT357-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NXP |
PCF8578HT/1,518 Frequently Asked Questions (FAQ)
-
The PCF8578HT/1,518 can support I2C bus frequencies up to 400 kHz.
-
The PCF8578HT/1,518 can be reset by pulling the RESET pin low for a minimum of 1 ms.
-
The PCF8578HT/1,518 can sink or source up to 25 mA per I/O pin.
-
Yes, the PCF8578HT/1,518 is 5V tolerant, but it is recommended to use a voltage regulator to ensure a stable 3.3V supply.
-
The PCF8578HT/1,518 can be configured as an input or output by writing to the corresponding register bits. A '1' sets the pin as an input, while a '0' sets the pin as an output.