Part Details for PCF85103C-2T/00,11 by NXP Semiconductors
Results Overview of PCF85103C-2T/00,11 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCF85103C-2T/00,11 Information
PCF85103C-2T/00,11 by NXP Semiconductors is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for PCF85103C-2T/00,11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86010037
|
Verical | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin SO T/R RoHS: Compliant Min Qty: 455 Package Multiple: 1 Date Code: 1301 | Americas - 8154 |
|
$0.5119 / $0.8256 | Buy Now |
DISTI #
86009437
|
Verical | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin SO T/R RoHS: Compliant Min Qty: 455 Package Multiple: 1 Date Code: 1201 | Americas - 3503 |
|
$0.5119 / $0.8256 | Buy Now |
|
Quest Components | EEPROM, 256X8, SERIAL, CMOS, PDSO8 | 166 |
|
$3.7000 / $6.0000 | Buy Now |
|
Rochester Electronics | PCF85103C-2T - 256 x 8-bit CMOS EEPROM with I2C-bus interface RoHS: Compliant Status: Obsolete Min Qty: 1 | 11657 |
|
$0.4095 / $0.6605 | Buy Now |
DISTI #
PCF85103C-2T/00,11
|
EBV Elektronik | EEPROM SerialI2C 2Kbit 256 x 8 33V5V 8Pin SO (Alt: PCF85103C-2T/00,11) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | EBV - 0 |
|
Buy Now |
Part Details for PCF85103C-2T/00,11
PCF85103C-2T/00,11 CAD Models
PCF85103C-2T/00,11 Part Data Attributes
|
PCF85103C-2T/00,11
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF85103C-2T/00,11
NXP Semiconductors
PCF85103C-2 - 256 x 8-bit CMOS EEPROM with I2C-bus interface SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.32.00.71 | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
Data Retention Time-Min | 10 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.0000035 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for PCF85103C-2T/00,11
This table gives cross-reference parts and alternative options found for PCF85103C-2T/00,11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF85103C-2T/00,11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCF85103C2D | NXP Semiconductors | Check for Price | IC 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96-1, SOP-8, Programmable ROM | PCF85103C-2T/00,11 vs PCF85103C2D |
PCF85103C-2T/00,11 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for PCF85103C-2T/00,11 is 2.5V to 5.5V.
-
To ensure reliable communication, make sure to use a pull-up resistor on the SCL and SDA lines, and ensure the I2C bus is properly terminated. Also, follow the I2C protocol timing specifications and avoid bus contention.
-
The PCF85103C-2T/00,11 supports clock frequencies up to 400 kHz.
-
The POR and BOD features are enabled by default. To handle them, ensure a proper power-up sequence, and consider using an external reset circuit or a supervisory IC to monitor the power supply.
-
The internal oscillator is used to generate the clock signal for the device's internal operations. It can be used as a clock source for the I2C interface, but it's not recommended for precise timing applications.