Part Details for PCF6A-10CC-2000-G by Lanberg
Results Overview of PCF6A-10CC-2000-G by Lanberg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCF6A-10CC-2000-G Information
PCF6A-10CC-2000-G by Lanberg is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ST2000GXH32 | Toshiba Electronic Devices & Storage Corporation | IEGT, 4500 V, 2000 A, 2-168A2S | |
MF10CCWM/NOPB | Texas Instruments | Universal Monolithic Dual Switched Capacitor Filter 20-SOIC 0 to 70 | |
MF10CCWMX/NOPB | Texas Instruments | Universal Monolithic Dual Switched Capacitor Filter 20-SOIC 0 to 70 |
Price & Stock for PCF6A-10CC-2000-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCF6A-10CC-2000-G
|
TME | Patch cord, S/FTP, 6a, stranded, CCA, LSZH, green, 20m, 26AWG Min Qty: 1 | 26 |
|
$5.5000 / $9.4300 | Buy Now |