Part Details for PCF2119RU/2/F2Z by NXP Semiconductors
Results Overview of PCF2119RU/2/F2Z by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCF2119RU/2/F2Z Information
PCF2119RU/2/F2Z by NXP Semiconductors is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for PCF2119RU/2/F2Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X6739
|
Newark | Lcd Controllers/Drivers/ Wafl Rohs Compliant: Yes |Nxp PCF2119RU/2/F2Z RoHS: Compliant Min Qty: 9240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 | Buy Now |
DISTI #
PCF2119RU/2/F2Z-ND
|
DigiKey | IC DRVR 7 SEGMENT DIE Min Qty: 9240 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.8226 | Buy Now |
DISTI #
PCF2119RU/2/F2Z
|
Avnet Americas | LCD DRVR 1.5V to 5.5V 168-Pin DIE Tray - Waffle Pack (Alt: PCF2119RU/2/F2Z) RoHS: Compliant Min Qty: 9240 Package Multiple: 9240 Lead time: 16 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.7497 / $1.7862 | Buy Now |
DISTI #
771-PCF2119RU/2/F2Z
|
Mouser Electronics | LCD Drivers LCD controllers/drivers RoHS: Compliant | 553 |
|
$1.8500 / $4.9900 | Buy Now |
DISTI #
PCF2119RU/2/F2Z
|
Avnet Silica | LCD DRVR 15V to 55V 168Pin DIE Tray (Alt: PCF2119RU/2/F2Z) RoHS: Compliant Min Qty: 1540 Package Multiple: 1540 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PCF2119RU/2/F2Z
PCF2119RU/2/F2Z CAD Models
PCF2119RU/2/F2Z Part Data Attributes
|
PCF2119RU/2/F2Z
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF2119RU/2/F2Z
NXP Semiconductors
PCF2119x - LCD controllers/drivers DIE 168-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIE | |
Pin Count | 168 | |
Manufacturer Package Code | OL-PCF2119X | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP |
PCF2119RU/2/F2Z Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital sections separate, and use a common ground point for the IC.
-
Use a thermistor with a high accuracy rating (e.g., ±0.1°C) and ensure good thermal contact between the thermistor and the PCB. Also, calibrate the temperature measurement using the IC's built-in calibration registers.
-
The maximum allowed voltage on the VBAT pin is 3.6V. Exceeding this voltage may damage the IC.
-
The POR and BOR features are enabled by default. To disable them, set the corresponding bits in the reset control register. Ensure that the power supply is stable and within the recommended range to avoid unwanted resets.
-
The internal oscillator is a low-power, low-frequency oscillator used for the real-time clock (RTC) and other internal functions. It can be enabled or disabled using the oscillator control register. Consult the datasheet for specific configuration and usage guidelines.