Part Details for PCF14JT20K0 by SEI Stackpole Electronics Inc
Results Overview of PCF14JT20K0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCF14JT20K0 Information
PCF14JT20K0 by SEI Stackpole Electronics Inc is a Carbon Film Resistor.
Carbon Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PCF14JT20K0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCF14JT20K0-ND
|
DigiKey | RES 20K OHM 5% 1/4W PANASERT Min Qty: 5000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0137 | Buy Now |
DISTI #
PCF14JT20K0
|
Avnet Americas | Res Carbon Film 20K Ohm 5% 1/4W -500ppm/?C to 0ppm/?C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: PCF14JT20K0) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 / $0.0114 | Buy Now |
DISTI #
708-PCF14JT20K0
|
Mouser Electronics | Carbon Film Resistors - Through Hole RES, CF, 1/4W, 20 Kohm, 5% RoHS: Compliant | 0 |
|
$0.0110 / $0.0130 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0098 / $0.0114 | Buy Now |
|
NAC | RESISTOR, CARBON FILM, 1/4W, 20 Kohm, 5% - Carbon Film - Panasert RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0200 / $0.0270 | Buy Now |
Part Details for PCF14JT20K0
PCF14JT20K0 CAD Models
PCF14JT20K0 Part Data Attributes
|
PCF14JT20K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PCF14JT20K0
SEI Stackpole Electronics Inc
Fixed Resistor, Carbon Film, 0.25W, 20000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Factory Lead Time | 22 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,0 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for PCF14JT20K0
This table gives cross-reference parts and alternative options found for PCF14JT20K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF14JT20K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CF14JA20K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 20000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | PCF14JT20K0 vs CF14JA20K0 |
PCF14JB20K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.25W, 20000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | PCF14JT20K0 vs PCF14JB20K0 |