Part Details for PCF0603R-24K3BT1 by TT Electronics Resistors
Results Overview of PCF0603R-24K3BT1 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCF0603R-24K3BT1 Information
PCF0603R-24K3BT1 by TT Electronics Resistors is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for PCF0603R-24K3BT1
PCF0603R-24K3BT1 CAD Models
PCF0603R-24K3BT1 Part Data Attributes
|
PCF0603R-24K3BT1
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
PCF0603R-24K3BT1
TT Electronics Resistors
Fixed Resistor, Thin Film, 0.063W, 24300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.65 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 24300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for PCF0603R-24K3BT1
This table gives cross-reference parts and alternative options found for PCF0603R-24K3BT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF0603R-24K3BT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCF0603PR-24K3BT1 | TT Electronics Welwyn Components | Check for Price | RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 24300ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | PCF0603R-24K3BT1 vs PCF0603PR-24K3BT1 |
PCF0603-R-24K3BT1 | TT Electronics Welwyn Components | Check for Price | RESISTOR, METAL FILM, 0.063W, 0.1%, 25ppm, 24300ohm, SURFACE MOUNT, 0603, CHIP | PCF0603R-24K3BT1 vs PCF0603-R-24K3BT1 |
PCF0603PR-24K3BI | TT Electronics Resistors | Check for Price | Fixed Resistor, Thin Film, 0.063W, 24300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | PCF0603R-24K3BT1 vs PCF0603PR-24K3BI |
PCF0603PR-24K3BT1 | TT Electronics Resistors | Check for Price | Fixed Resistor, Thin Film, 0.063W, 24300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | PCF0603R-24K3BT1 vs PCF0603PR-24K3BT1 |
PCF0603R-24K3BI | TT Electronics Resistors | Check for Price | Fixed Resistor, Thin Film, 0.063W, 24300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | PCF0603R-24K3BT1 vs PCF0603R-24K3BI |
PCF-W0603LF-03-2432-A-P-LT | TT Electronics Resistors | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 24300ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | PCF0603R-24K3BT1 vs PCF-W0603LF-03-2432-A-P-LT |
PCF0603R-24K3BI | TT Electronics Welwyn Components | Check for Price | RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 24300ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | PCF0603R-24K3BT1 vs PCF0603R-24K3BI |
PCF-W0603LF-03-2432-B-P-LT | TT Electronics Resistors | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 24300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | PCF0603R-24K3BT1 vs PCF-W0603LF-03-2432-B-P-LT |
PCF0603R-24K3WI | TT Electronics Welwyn Components | Check for Price | RESISTOR, THIN FILM, 0.063W, 0.05%, 25ppm, 24300ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | PCF0603R-24K3BT1 vs PCF0603R-24K3WI |