Part Details for PCF0603R-121KBT1 by TT Electronics Welwyn Components
Results Overview of PCF0603R-121KBT1 by TT Electronics Welwyn Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCF0603R-121KBT1 Information
PCF0603R-121KBT1 by TT Electronics Welwyn Components is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PCF0603R-121KBT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
985-1286-1-ND
|
DigiKey | RES SMD 121K OHM 0.1% 1/16W 0603 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1567 / $0.5400 | Buy Now |
|
Onlinecomponents.com | Thin Film Nichrome Chip Resistor - 0.063W - 121 Kohm ±0.1% - ±25ppm/°C - SMD 0603 RoHS: Compliant | 0 |
|
$0.1098 / $0.1452 | Buy Now |
Part Details for PCF0603R-121KBT1
PCF0603R-121KBT1 CAD Models
PCF0603R-121KBT1 Part Data Attributes
|
PCF0603R-121KBT1
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
PCF0603R-121KBT1
TT Electronics Welwyn Components
RESISTOR, THIN FILM, 0.063 W, 0.1 %, 25 ppm, 121000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
Additional Feature | PRECISION, LASER TRIMMABLE | |
JESD-609 Code | e3 | |
Manufacturer Series | PCF | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 121000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |