Part Details for PCF-W0603LF-03-1472-B-P-LT by TT Electronics plc
Results Overview of PCF-W0603LF-03-1472-B-P-LT by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCF-W0603LF-03-1472-B-P-LT Information
PCF-W0603LF-03-1472-B-P-LT by TT Electronics plc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PCF-W0603LF-03-1472-B-P-LT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66-PCFW0603LF031472B
|
Mouser Electronics | Thin Film Resistors - SMD 14.7K Ohm 0.1% 25ppm RoHS: Compliant | 4707 |
|
$0.1120 / $0.3700 | Buy Now |
DISTI #
PCFW0603LF031472BPLT
|
TTI | Thin Film Resistors - SMD 14.7K OHM .1% 25PPM 1/16W pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1110 | Buy Now |