Part Details for PCD5B by Panduit Corp
Results Overview of PCD5B by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCD5B Information
PCD5B by Panduit Corp is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PCD5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-22766-ND
|
DigiKey | CBL CLAMP CONDUIT MET FASTENER Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
69 In Stock |
|
$1.1200 | Buy Now |
DISTI #
71792699
|
RS | Conduit clamp, 2" conduit, 2" Rigid/IMC, w/nutbolt, 5/16 non-threaded mount h Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4000 / $1.5000 | RFQ |
DISTI #
000000000004953231
|
Sager | Conduit Fittings & Accessories Conduit clamp for 2 conduit | 0 |
|
Buy Now |
Part Details for PCD5B
PCD5B CAD Models
PCD5B Part Data Attributes
|
PCD5B
Panduit Corp
Buy Now
|
Compare Parts:
PCD5B
Panduit Corp
|
Samacsys Manufacturer | Panduit |