Part Details for PCD5114P by Philips Semiconductors
Results Overview of PCD5114P by Philips Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCD5114P Information
PCD5114P by Philips Semiconductors is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for PCD5114P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for PCD5114P
PCD5114P CAD Models
PCD5114P Part Data Attributes
|
PCD5114P
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCD5114P
Philips Semiconductors
Standard SRAM, 1KX4, 200ns, CMOS, PDIP18
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | DIP-18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 200 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Terminals | 18 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 1KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.000002 A | |
Standby Voltage-Min | 1 V | |
Supply Current-Max | 0.02 mA | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
PCD5114P Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the PCD5114P is -40°C to 85°C.
-
To ensure reliable communication, use a pull-up resistor on the SCL line, and ensure the microcontroller's clock frequency is within the PCD5114P's specified range (100 kHz to 400 kHz).
-
The internal oscillator is used to generate the clock signal for the I2C interface. Yes, it can be disabled by connecting the XIN pin to VSS, and an external clock signal can be applied to the XIN pin.
-
The POR and BOD features are enabled by default. To handle them, ensure a proper power-up sequence, and use an external reset circuit or a supervisor IC to monitor the power supply voltage.
-
Use a differential pair for the SCL and SDA lines, keep them short and close together, and avoid crossing other signal lines or placing them near noise sources.