Part Details for PCD50S98S0T2X by Amphenol Positronic
Results Overview of PCD50S98S0T2X by Amphenol Positronic
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCD50S98S0T2X Information
PCD50S98S0T2X by Amphenol Positronic is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PCD50S98S0T2X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ2252
|
Newark | Pcd50S98S0T2X |Positronic PCD50S98S0T2X RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.3600 / $210.9800 | Buy Now |
DISTI #
3937-PCD50S98S0T2X-ND
|
DigiKey | D-Sub Connector Min Qty: 10 Container: Retail Package MARKETPLACE PRODUCT |
13 In Stock |
|
$412.9820 | Buy Now |
DISTI #
4306-PCD50S98S0T2X-ND
|
DigiKey | Motors & Solenoids Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$114.5636 | Buy Now |
DISTI #
276-PCD50S98S0T2X
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Female Connector 50P Press Fit Straight Tin Shell Jackscrews RoHS: Not Compliant | 0 |
|
$152.0800 | Order Now |
DISTI #
POSPCD50S98S0T2X
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSPCD50S98S0T2X
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
PCD50S98S0T2X
|
FDH Electronics | Connector | 0 |
|
Buy Now RFQ |