Part Details for PCD50S98S0T2C by Amphenol Positronic
Results Overview of PCD50S98S0T2C by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCD50S98S0T2C Information
PCD50S98S0T2C by Amphenol Positronic is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PCD50S98S0T2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4306-PCD50S98S0T2C-ND
|
DigiKey | PCD50S98S0T2C Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$121.5704 | Buy Now |
DISTI #
276-PCD50S98S0T2C
|
Mouser Electronics | D-Sub Standard Connectors | 0 |
|
$163.8100 / $169.9000 | Order Now |
DISTI #
POSPCD50S98S0T2C
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSPCD50S98S0T2C
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for PCD50S98S0T2C
PCD50S98S0T2C CAD Models
PCD50S98S0T2C Part Data Attributes
|
PCD50S98S0T2C
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PCD50S98S0T2C
Amphenol Positronic
D Subminiature Connector, 50 Contact(s), Female, Press Fit Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PCD50S98S0T2C
This table gives cross-reference parts and alternative options found for PCD50S98S0T2C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCD50S98S0T2C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DDS50S567TLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | PCD50S98S0T2C vs DDS50S567TLF |
77DF-D-50-S-OL2RM8 | Amphenol Corporation | Check for Price | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Receptacle, | PCD50S98S0T2C vs 77DF-D-50-S-OL2RM8 |
1-1218854-0 | TE Connectivity | Check for Price | 50 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | PCD50S98S0T2C vs 1-1218854-0 |
DDS50S565GTLF | Amphenol FCi | Check for Price | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | PCD50S98S0T2C vs DDS50S565GTLF |
DDPS50S032LF | Amphenol FCi | Check for Price | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | PCD50S98S0T2C vs DDPS50S032LF |
DDPO50S565CTXXXLF | Amphenol FCi | Check for Price | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal | PCD50S98S0T2C vs DDPO50S565CTXXXLF |
DDPL50S664TLF | Amphenol FCi | Check for Price | D Subminiature Connector, 50 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | PCD50S98S0T2C vs DDPL50S664TLF |
DDMS50S032GTLF | Amphenol FCi | Check for Price | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | PCD50S98S0T2C vs DDMS50S032GTLF |
DDPL50S032HLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, LEAD FREE | PCD50S98S0T2C vs DDPL50S032HLF |
77DFDG50S1AONVF2 | Amphenol Corporation | Check for Price | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Receptacle, | PCD50S98S0T2C vs 77DFDG50S1AONVF2 |