Part Details for PCD50M98S0T20 by Amphenol Positronic
Results Overview of PCD50M98S0T20 by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCD50M98S0T20 Information
PCD50M98S0T20 by Amphenol Positronic is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PCD50M98S0T20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ2246
|
Newark | Pcd50M98S0T20 |Positronic PCD50M98S0T20 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.4200 / $132.6800 | Buy Now |
DISTI #
4306-PCD50M98S0T20-ND
|
DigiKey | PCD50M98S0T20 Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.9596 | Buy Now |
DISTI #
276-PCD50M98S0T20
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Male Connector 50P Press Fit Straight Zinc Shell Jackscrews RoHS: Not Compliant | 0 |
|
$110.4800 / $114.1200 | Order Now |
DISTI #
POSPCD50M98S0T20
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSPCD50M98S0T20
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
PCD50M98S0T20
|
FDH Electronics | Connector | 0 |
|
Buy Now RFQ |
Part Details for PCD50M98S0T20
PCD50M98S0T20 CAD Models
PCD50M98S0T20 Part Data Attributes
|
PCD50M98S0T20
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PCD50M98S0T20
Amphenol Positronic
D Subminiature Connector, 50 Contact(s), Male, Press Fit Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | PANEL MOUNT | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PCD50M98S0T20
This table gives cross-reference parts and alternative options found for PCD50M98S0T20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCD50M98S0T20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DDW50P564GTXLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | PCD50M98S0T20 vs DDW50P564GTXLF |
77DDF50P1AONRM8 | Amphenol Corporation | Check for Price | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Receptacle, | PCD50M98S0T20 vs 77DDF50P1AONRM8 |
DDPO50P032MTXLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | PCD50M98S0T20 vs DDPO50P032MTXLF |
177DFDF50P1APNRM8 | Amphenol Corporation | Check for Price | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Receptacle, | PCD50M98S0T20 vs 177DFDF50P1APNRM8 |
DDPO50P0NTXLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | PCD50M98S0T20 vs DDPO50P0NTXLF |
DDO50P464GTXXXXLF | Amphenol FCi | Check for Price | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | PCD50M98S0T20 vs DDO50P464GTXXXXLF |
DDN50P5MXLF | Amphenol FCi | Check for Price | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | PCD50M98S0T20 vs DDN50P5MXLF |
DDN50P064MTXBLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | PCD50M98S0T20 vs DDN50P064MTXBLF |
DDPV50P067GTXLF | Amphenol FCi | Check for Price | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | PCD50M98S0T20 vs DDPV50P067GTXLF |
DDMV50P0HTXLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | PCD50M98S0T20 vs DDMV50P0HTXLF |