Part Details for PCD50F62R7000/AA by Amphenol Positronic
Results Overview of PCD50F62R7000/AA by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCD50F62R7000/AA Information
PCD50F62R7000/AA by Amphenol Positronic is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PCD50F62R7000/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ2235
|
Newark | Pcd50F62R7000/Aa |Positronic PCD50F62R7000/AA RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$195.1100 / $228.2400 | Buy Now |
DISTI #
3937-PCD50F62R7000/AA-ND
|
DigiKey | D-Sub Connector Min Qty: 10 Container: Retail Package MARKETPLACE PRODUCT |
13 In Stock |
|
$447.6910 | Buy Now |
DISTI #
4306-PCD50F62R7000/AA-ND
|
DigiKey | Motors & Solenoids Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$123.0976 | Buy Now |
DISTI #
276-PCD50F62R7000/AA
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Female Connector 50P Press Fit Right Angle Zinc Shell RoHS RoHS: Compliant | 0 |
|
$185.0600 | Order Now |
DISTI #
POSPCD50F62R7000/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSPCD50F62R7000/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for PCD50F62R7000/AA
PCD50F62R7000/AA CAD Models
PCD50F62R7000/AA Part Data Attributes
|
PCD50F62R7000/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PCD50F62R7000/AA
Amphenol Positronic
D Subminiature Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR |