Part Details for PCD-B1-05 by Adam Technologies Inc
Results Overview of PCD-B1-05 by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCD-B1-05 Information
PCD-B1-05 by Adam Technologies Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PCD-B1-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-PCD-B1-05-ND
|
DigiKey | CONNECTOR, BOARD HOOK RECEPTACLE Min Qty: 5000 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.3358 | Buy Now |
DISTI #
737-PCD-B1-05
|
Mouser Electronics | Headers & Wire Housings CONNECTOR, BOARD HOOK RECEPTACLE, 3.96MM RoHS: Compliant | 0 |
|
$0.2950 / $0.3090 | Order Now |
|
Future Electronics | 5 Position 3.96m Pitch Receptacle RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 Lead time: 18 Weeks Container: Tray | 163Tray |
|
$0.3100 / $0.3350 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2747 / $0.5750 | Buy Now |
|
Future Electronics | 5 Position 3.96m Pitch Receptacle Min Qty: 140 Package Multiple: 140 |
163 null |
|
$0.3100 / $0.3350 | Buy Now |
DISTI #
PCD-B1-05
|
IBS Electronics | 5 POSITION 3.96M PITCH RECEPTACLE Min Qty: 140 Package Multiple: 1 | 163 |
|
$0.4030 / $0.4355 | Buy Now |