Part Details for PCD-5-R by Eaton Bussmann
Results Overview of PCD-5-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCD-5-R Information
PCD-5-R by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for PCD-5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K7609
|
Newark | Fuse, Ultra Rapid, 5A, Fuse Current:5A, Voltage Rating Vac:125Vac, Product Range:Pc-Tron Series, Voltage Rating V Dc:250Vdc, Blow Characteristic:Very Fast Acting, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:10Ka, Rohs Compliant: Yes |Eaton Bussmann PCD-5-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
$6.2500 / $7.0700 | Buy Now |
DISTI #
283-PCD-5-R-ND
|
DigiKey | FUSE BRD MT 5A 125VAC 400VDC RAD Min Qty: 5 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8213 / $8.2660 | Buy Now |
|
Bisco Industries | 2 |
|
Buy Now | ||
|
Onlinecomponents.com | Fuse Subminiature Fast Acting 5A 125V Radial 8.89 X 4.67 X 8.76mm CSA/UL RoHS: Compliant |
3 In Stock |
|
$4.1600 / $6.6000 | Buy Now |
DISTI #
000000000001626302
|
Sager | Fuses with Leads - Through Hole 125VAC 5A Radial Lead Min Qty: 5 | 0 |
|
$4.4300 / $5.2100 | Buy Now |
|
Master Electronics | Fuse Subminiature Fast Acting 5A 125V Radial 8.89 X 4.67 X 8.76mm CSA/UL RoHS: Compliant |
3 In Stock |
|
$4.1600 / $6.6000 | Buy Now |
Part Details for PCD-5-R
PCD-5-R CAD Models
PCD-5-R Part Data Attributes
|
PCD-5-R
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
PCD-5-R
Eaton Bussmann
ELECTRIC FUSE, 5A, 125VAC, 250VDC, 10000A (IR), THROUGH HOLE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 250 VDC: 300 A | |
Body Height | 9.53 mm | |
Body Length or Diameter | 8.89 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 5 J | |
Mounting Feature | THROUGH HOLE | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |