Part Details for PCC-SMP-T-50 by Omega Engineering
Results Overview of PCC-SMP-T-50 by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCC-SMP-T-50 Information
PCC-SMP-T-50 by Omega Engineering is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PCC-SMP-T-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC0553
|
Newark | Circuit Board Conn, 50/Pkg Rohs Compliant: Yes |Omega PCC-SMP-T-50 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$255.7900 | Buy Now |
DISTI #
PCC-SMP-T-50
|
Avnet Americas | - Bulk (Alt: PCC-SMP-T-50) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$286.2300 | Buy Now |
Part Details for PCC-SMP-T-50
PCC-SMP-T-50 CAD Models
PCC-SMP-T-50 Part Data Attributes
|
PCC-SMP-T-50
Omega Engineering
Buy Now
Datasheet
|
Compare Parts:
PCC-SMP-T-50
Omega Engineering
PCB Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMEGA ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 1 Day | |
Connector Type | PCB CONNECTOR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |
PCC-SMP-T-50 Frequently Asked Questions (FAQ)
-
The recommended torque for the connector is 10-15 in-lbs (1.1-1.7 Nm).
-
Yes, the PCC-SMP-T-50 is designed to withstand high-vibration environments, but it's recommended to consult with Omega Engineering for specific vibration testing and certification.
-
No, the PCC-SMP-T-50 is not designed for use in intrinsically safe (IS) systems. If you need an IS-compatible sensor, please consult with Omega Engineering for alternative options.
-
The response time of the PCC-SMP-T-50 is typically less than 10 ms, but this can vary depending on the specific application and installation.
-
The PCC-SMP-T-50 is rated for operation up to 150°C (302°F), but it's recommended to consult with Omega Engineering for specific high-temperature applications and potential derating.