Part Details for PCB-1-1/2-R by Eaton Bussmann
Results Overview of PCB-1-1/2-R by Eaton Bussmann
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCB-1-1/2-R Information
PCB-1-1/2-R by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RPI96B3TJ12P1LF | Amphenol Communications Solutions | DIN PCB ACCESSORIES | |
8609153004LF | Amphenol Communications Solutions | DIN PCB ACCESSORIES | |
10090929-H156VLF | Amphenol Communications Solutions | HIGH DENSITY PCB CONNECTORS |
Price & Stock for PCB-1-1/2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28P2808
|
Newark | Fuses With Leads - Through Hole Pc Tron - Rohs |Eaton Bussmann PCB-1-1/2-R RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 306 |
|
$4.5000 | Buy Now |
DISTI #
51K5760
|
Newark | Rohs Compliant:Yes Rohs Compliant: Yes |Eaton Bussmann PCB-1-1/2-R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7900 / $8.2000 | Buy Now |
DISTI #
2266-PCB-1-1/2-R-ND
|
DigiKey | FUSE BRD MNT 1.5A 250VAC 450VDC Min Qty: 5 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
306 In Stock |
|
$4.6300 | Buy Now |
DISTI #
283-PCB-1-1/2-R-ND
|
DigiKey | FUSE BRD MNT 1.5A 250VAC 450VDC Min Qty: 5 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8213 / $8.2660 | Buy Now |
|
Bisco Industries | 3 |
|
Buy Now | ||
|
Onlinecomponents.com | Fuse Subminiature Fast Acting 1.5A 250V Radial 8.89 X 4.67 X 8.76mm CSA/UL RoHS: Compliant |
541 In Stock |
|
$4.2000 / $6.3100 | Buy Now |
DISTI #
000000000001626288
|
Sager | Fuses with Leads - Through Hole PC TRON - ROHS Min Qty: 5 | 0 |
|
$4.4300 / $5.2100 | Buy Now |
|
Master Electronics | Fuse Subminiature Fast Acting 1.5A 250V Radial 8.89 X 4.67 X 8.76mm CSA/UL RoHS: Compliant |
541 In Stock |
|
$4.2000 / $6.3100 | Buy Now |
Part Details for PCB-1-1/2-R
PCB-1-1/2-R CAD Models
PCB-1-1/2-R Part Data Attributes
|
PCB-1-1/2-R
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
PCB-1-1/2-R
Eaton Bussmann
ELECTRIC FUSE, 1.5A, 250VAC, 450VDC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 450 VDC: 300 A | |
Body Height | 9.53 mm | |
Body Length or Diameter | 8.89 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 450 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for PCB-1-1/2-R
This table gives cross-reference parts and alternative options found for PCB-1-1/2-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCB-1-1/2-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCB-1-1/2 | Eaton Bussmann | Check for Price | ELECTRIC FUSE, 1.5A, 250VAC, 450VDC, 50A (IR), THROUGH HOLE | PCB-1-1/2-R vs PCB-1-1/2 |
PCB-1-1/2-R | Eaton Corporation | Check for Price | Electric Fuse, Fast Blow, 1.5A, 250VAC, 450VDC, 50A (IR), Through Hole, ROHS COMPLIANT | PCB-1-1/2-R vs PCB-1-1/2-R |