-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digital Signal Processor, 0-Ext Bit, 20MHz, CMOS, QFN-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCAP01AD by ScioSense is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCAP01ADCT-ND
|
DigiKey | IC CAP TO DGT CNVRT 17BIT 32QFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4021 In Stock |
|
$3.8660 / $6.8900 | Buy Now |
DISTI #
985-PCAP01AD
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized PCAP01AD QFN32 LF T&R RoHS: Compliant | 13299 |
|
$3.5500 / $6.8900 | Buy Now |
DISTI #
502010002
|
EBV Elektronik | PCAP01AD QFN32 LF TR (Alt: 502010002) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCAP01AD
ScioSense
Buy Now
Datasheet
|
Compare Parts:
PCAP01AD
ScioSense
Digital Signal Processor, 0-Ext Bit, 20MHz, CMOS, QFN-32
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SCIOSENSE BV | |
Package Description | QFN-32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | ScioSense | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.1 V | |
Supply Voltage-Nom | 2.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
A symmetrical layout with a solid ground plane and a 50-ohm transmission line is recommended for optimal performance. It's also important to keep the sensor away from noise sources and to use a low-pass filter to reduce noise.
Calibration involves applying a known pressure and measuring the corresponding output voltage. The sensor should be calibrated in a controlled environment, and the calibration data should be stored in a lookup table or used to calculate a calibration curve.
The PCAP01AD can measure pressures up to 1000 mbar (10 kPa), but it's recommended to operate within the specified range of 300-700 mbar (30-70 kPa) for optimal accuracy and linearity.
Temperature changes can affect the sensor's accuracy. The PCAP01AD has a temperature coefficient of ±0.5% per °C, so it's essential to compensate for temperature variations or use temperature stabilization techniques to ensure accurate measurements.
The PCAP01AD is designed for industrial applications and can operate in temperatures from -20°C to 85°C. However, it's not suitable for use in extreme environments, such as high-vibration or high-humidity applications, without proper protection and sealing.