Part Details for PCA9654EDTR2G by onsemi
Results Overview of PCA9654EDTR2G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCA9654EDTR2G Information
PCA9654EDTR2G by onsemi is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for PCA9654EDTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6543
|
Newark | I/O Expander, 8Bit, 1Mhz, Tssop-16, Chip Configuration:8Bit, Bus Frequency:1Mhz, Ic Interface Type:I2C, Smbus, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Interface Case Style:Tssop, No. Of Pins:16Pins, No. Of I/O S:8I/O S, Rohs Compliant: Yes |Onsemi PCA9654EDTR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6 |
|
$0.3780 | Buy Now |
DISTI #
68X4457
|
Newark | 8-Bit I/O Expander For I2C Bus And Smbus/Reel |Onsemi PCA9654EDTR2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4500 / $1.8400 | Buy Now |
DISTI #
PCA9654EDTR2GOSCT-ND
|
DigiKey | IC XPNDR 100KHZ I2C 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11010 In Stock |
|
$1.4651 / $3.0300 | Buy Now |
|
Rochester Electronics | PCA9654E - Interface Circuit RoHS: Compliant Status: Active Min Qty: 1 | 178 |
|
$1.2300 / $1.5400 | Buy Now |
DISTI #
PCA9654EDTR2G
|
Avnet Silica | IO Expander 8 Bit 8 IOs I2C SMBus 165 V to 55 V 16 Pins TSSOP (Alt: PCA9654EDTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 2500 |
|
RFQ | |
|
LCSC | 8 400kHz TSSOP-16 I/O Expanders ROHS | 217 |
|
$1.8356 / $2.1365 | Buy Now |
Part Details for PCA9654EDTR2G
PCA9654EDTR2G CAD Models
PCA9654EDTR2G Part Data Attributes
|
PCA9654EDTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
PCA9654EDTR2G
onsemi
I/O Expander, I<sup>2</sup>C / SMBus, 8-bit, with Interrupt, TSSOP-16, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
PCA9654EDTR2G Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for PCA9654EDTR2G is 2.3V to 5.5V.
-
To ensure reliable communication, make sure to use a pull-up resistor on the SDA line, and ensure that the clock frequency is within the recommended range of 100 kHz to 400 kHz.
-
The PCA9654EDTR2G can drive capacitive loads up to 400 pF.
-
To handle bus contention, use a bus arbiter or a multiplexer to ensure that only one master is active on the bus at a time.
-
The maximum frequency of operation for the PCA9654EDTR2G is 400 kHz.