-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9634 - 8-bit Fm+ I2C-bus LED driver TSSOP2 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCA9634PW,118 by NXP Semiconductors is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30T3005
|
Newark | I2C Bus Led Driver, 1Mhz, Tssop-20, Device Topology:-, Input Voltage Min:2.3V, Input Voltage Max:5.5V, Output Voltage Max:5.5V, Output Current Max:25Ma, Switching Frequency:1Mhz, No. Of Outputs:8Outputs, Ic Mounting:Smd, Driver Case Rohs Compliant: Yes |Nxp PCA9634PW,118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1 |
|
$1.0200 / $1.6200 | Buy Now |
DISTI #
70R6738
|
Newark | I2C 5 V Voltage Source Led Controller/ Reel Rohs Compliant: Yes |Nxp PCA9634PW,118 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7380 / $0.9920 | Buy Now |
DISTI #
568-4066-1-ND
|
DigiKey | IC LED DRVR PS I2C 25MA 20TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10324 In Stock |
|
$0.7864 / $1.6500 | Buy Now |
DISTI #
PCA9634PW,118
|
Avnet Americas | - Tape and Reel (Alt: PCA9634PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 2500 |
|
$0.6669 / $0.7141 | Buy Now |
DISTI #
30T3005
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 30T3005) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Ammo Pack | 1 Partner Stock |
|
$1.4400 / $1.9700 | Buy Now |
DISTI #
PCA9634PW,118
|
Avnet Americas | - Tape and Reel (Alt: PCA9634PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6669 / $0.7141 | Buy Now |
DISTI #
771-PCA9634PW-T
|
Mouser Electronics | LED Lighting Driver ICs 8BIT I2C FM+ TP LED CON RST OE RoHS: Compliant | 1145 |
|
$0.8050 / $1.6500 | Buy Now |
DISTI #
77272942
|
Verical | LED Driver 10000uA Supply Current 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2216 | Americas - 16 |
|
$0.6622 / $0.8080 | Buy Now |
|
Bristol Electronics | 1427 |
|
RFQ | ||
|
Ameya Holding Limited | PCA9634 Series 25 mA 5.5 V 1 MHz SMT 8-bit I2C-Bus LED Driver - TSSOP-20 | 500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9634PW,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9634PW,118
NXP Semiconductors
PCA9634 - 8-bit Fm+ I2C-bus LED driver TSSOP2 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP2 | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT360-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | NXP | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
fmax-Min | 1 MHz |
This table gives cross-reference parts and alternative options found for PCA9634PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9634PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLC59211IN | Texas Instruments | $0.7917 | 8-bit DMOS sink driver 20-PDIP -40 to 85 | PCA9634PW,118 vs TLC59211IN |
PCA9634PW,112 | NXP Semiconductors | Check for Price | PCA9634 - 8-bit Fm+ I2C-bus LED driver TSSOP2 20-Pin | PCA9634PW,118 vs PCA9634PW,112 |
PCA9634PW | NXP Semiconductors | Check for Price | IC LED DISPLAY DRIVER, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20, Display Driver | PCA9634PW,118 vs PCA9634PW |
PCA9634PW-T | NXP Semiconductors | Check for Price | IC LED DISPLAY DRIVER, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20, Display Driver | PCA9634PW,118 vs PCA9634PW-T |
PCA9634PW/S911,118 | NXP Semiconductors | Check for Price | IC LED DISPLAY DRIVER, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20, Display Driver | PCA9634PW,118 vs PCA9634PW/S911,118 |
935282233112 | NXP Semiconductors | Check for Price | LED DISPLAY DRIVER, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20 | PCA9634PW,118 vs 935282233112 |
PCA9634PW/S910,118 | NXP Semiconductors | Check for Price | PCA9634 - 8-bit Fm+ I2C-bus LED driver TSSOP2 20-Pin | PCA9634PW,118 vs PCA9634PW/S910,118 |
The PCA9634PW,118 can sink or source up to 25mA per output pin, and up to 100mA total for all outputs combined.
The PCA9634PW,118 can be configured for I2C or SMBus interface by setting the A0 and A1 address pins. For I2C, A0 and A1 should be connected to VCC or GND. For SMBus, A0 should be connected to VCC and A1 should be connected to GND.
The reset pin (RST) is an active-low input that resets the PCA9634PW,118 to its default state. When the RST pin is pulled low, the device resets and all outputs are set to a high-impedance state.
The PCA9634PW,118 can be programmed to control the brightness of LEDs by using the I2C or SMBus interface to set the output voltage and current of each channel. The device also has a built-in PWM generator that can be used to control the brightness of LEDs.
The PCA9634PW,118 operates from a supply voltage range of 2.3V to 5.5V.