Part Details for PCA9617ADMR2G by onsemi
Results Overview of PCA9617ADMR2G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCA9617ADMR2G Information
PCA9617ADMR2G by onsemi is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for PCA9617ADMR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC6227
|
Newark | Ic Interface Type:Serial, Interface Applications:I2C Bus & Smbus Systems Applications, Supply Voltage Min:2.2V, Supply Voltage Max:5.5V, Interface Case Style:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Onsemi PCA9617ADMR2G RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7360 | Buy Now |
DISTI #
68X4455
|
Newark | Level-Translating Fm+ I2C-Bus Repeater/Reel |Onsemi PCA9617ADMR2G RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5140 / $0.6680 | Buy Now |
DISTI #
PCA9617ADMR2GOSCT-ND
|
DigiKey | IC REPEATER I2C BUS MICRO8 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10053 In Stock |
|
$0.5059 / $2.0500 | Buy Now |
DISTI #
PCA9617ADMR2G
|
Avnet Americas | Level Translating I2C-Bus Repeater, 2 Inputs, 150 ns, 2.2 V to 5.5 V, 8 Pins, Micro - Tape and Reel (Alt: PCA9617ADMR2G) RoHS: Compliant Min Qty: 1137 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 80000 Partner Stock |
|
$0.4889 / $0.5641 | Buy Now |
DISTI #
88058993
|
Verical | I2C Repeater 1.8V/2.5V/3.3V/5V 8-Pin Micro T/R RoHS: Compliant Min Qty: 438 Package Multiple: 1 Date Code: 2201 | Americas - 3764 |
|
$0.8566 | Buy Now |
|
Rochester Electronics | PCA9617 - Level translating Fm+ I2C-bus repeater RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 3764 |
|
$0.4249 / $0.6853 | Buy Now |
DISTI #
PCA9617ADMR2G
|
Avnet Silica | Level Translating I2CBus Repeater 2 Inputs 150 ns 22 V to 55 V 8 Pins Micro (Alt: PCA9617ADMR2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Cytech Systems Limited | IC REPEATER I2C BUS MICRO8 | 4000 |
|
RFQ | |
DISTI #
PCA9617ADMR2G
|
EBV Elektronik | Level Translating I2CBus Repeater 2 Inputs 150 ns 22 V to 55 V 8 Pins Micro (Alt: PCA9617ADMR2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 80000 |
|
RFQ |
Part Details for PCA9617ADMR2G
PCA9617ADMR2G CAD Models
PCA9617ADMR2G Part Data Attributes
|
PCA9617ADMR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
PCA9617ADMR2G
onsemi
Level-Translating I2C-Bus / SMBus Repeater Level-Translating I2C-Bus / SMBus Repeater, Micro 8 lead Surface Mount, 4000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ONSEMI | |
Package Description | MSOP-8 | |
Manufacturer Package Code | 846A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES WITH 2.2 V TO 5.5 V | |
Delay-Max | 173 ns | |
Interface IC Type | VOLTAGE LEVEL TRANSLATOR | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 0.8 V | |
Supply Voltage-Nom | 0.95 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
PCA9617ADMR2G Frequently Asked Questions (FAQ)
-
The maximum operating frequency of PCA9617ADMR2G is 100 MHz.
-
Yes, PCA9617ADMR2G can be used in a multi-master configuration, but it requires additional external circuitry to prevent bus contention.
-
To ensure signal integrity with PCA9617ADMR2G, use a 50-ohm transmission line, keep the PCB traces short, and use a common-mode filter to reduce electromagnetic interference (EMI).
-
The maximum cable length supported by PCA9617ADMR2G is 10 meters, but it depends on the specific application and cable characteristics.
-
Yes, PCA9617ADMR2G can be used in a hot-swap application, but it requires additional external circuitry to prevent damage during hot-swapping.