-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Remote 16-Bit I<sup>2</sup>C And SMBus I/O Expander With Interrupt Output And Configuration Registers 24-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCA9555PWRE4 by Texas Instruments is a Parallel IO Port.
Parallel IO Ports are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 738 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9555PWRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCA9555PWRE4
Texas Instruments
Remote 16-Bit I<sup>2</sup>C And SMBus I/O Expander With Interrupt Output And Configuration Registers 24-TSSOP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP24,.25 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for PCA9555PWRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9555PWRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCA9535PW,118 | NXP Semiconductors | $1.3732 | PCA9535; PCA9535C - 16-bit I2C-bus and SMBus, low power I/O port with interrupt TSSOP2 24-Pin | PCA9555PWRE4 vs PCA9535PW,118 |
PCA9535PWR | Texas Instruments | $1.4529 | 16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 24-TSSOP -40 to 85 | PCA9555PWRE4 vs PCA9535PWR |
PCF8575PW | Texas Instruments | $1.4789 | 16-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-TSSOP -40 to 85 | PCA9555PWRE4 vs PCF8575PW |
PCF8575CPWR | Texas Instruments | $1.4880 | 16-bit 4.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-TSSOP -40 to 85 | PCA9555PWRE4 vs PCF8575CPWR |
PCA9555PWG4 | Texas Instruments | Check for Price | Remote 16-Bit I2C And SMBus I/O Expander With Interrupt Output And Configuration Registers 24-TSSOP -40 to 85 | PCA9555PWRE4 vs PCA9555PWG4 |
PCA9555PWT | Texas Instruments | Check for Price | Remote 16-Bit I2C And SMBus I/O Expander With Interrupt Output And Configuration Registers 24-TSSOP -40 to 85 | PCA9555PWRE4 vs PCA9555PWT |
PCA9535CPW-T | NXP Semiconductors | Check for Price | IC,I/O PORT,16-BIT,CMOS,TSSOP,24PIN,PLASTIC | PCA9555PWRE4 vs PCA9535CPW-T |
PCA9555PW/G,118 | NXP Semiconductors | Check for Price | PCA9555 - 16-bit I2C-bus and SMBus I/O port with interrupt TSSOP2 24-Pin | PCA9555PWRE4 vs PCA9555PW/G,118 |
PCA9535PW | Philips Semiconductors | Check for Price | Parallel IO Port, 16-Bit, CMOS, PDSO24, | PCA9555PWRE4 vs PCA9535PW |
The PCA9555PWRE4 can support I2C bus frequencies up to 400 kHz, but it is recommended to operate at 100 kHz or lower for reliable operation.
The PCA9555PWRE4 is configured to operate in 16-bit mode by default. To operate in 8-bit mode, the A0 and A1 pins must be tied to VCC or GND to select the desired mode.
The PCA9555PWRE4 can sink or source up to 25 mA of current on its GPIO pins, but it is recommended to limit the current to 10 mA or less to ensure reliable operation.
The PCA9555PWRE4 can be reset by pulling the RESET pin low for at least 1 ms. This will reset the device to its default state.
No, the PCA9555PWRE4 is designed to operate with a 1.65V to 5.5V power supply, but it is not recommended to operate at 5V as it may exceed the maximum rating of some internal components.