Part Details for PCA9547PW by NXP Semiconductors
Results Overview of PCA9547PW by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCA9547PW Information
PCA9547PW by NXP Semiconductors is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for PCA9547PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 9547 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO24 | 12 |
|
$7.5272 / $11.2908 | Buy Now |
|
ComSIT USA | 8-CHANNEL I2C-BUS MULTIPLEXER WITH RESET Multiplexer, 9547 Series, 1-Func, 8 Line Input, 1 Line Output, True Output, PDSO24 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ | |
DISTI #
SMC-PCA9547PW
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 338 |
|
RFQ |
Part Details for PCA9547PW
PCA9547PW CAD Models
PCA9547PW Part Data Attributes
|
PCA9547PW
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9547PW
NXP Semiconductors
IC 9547 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24, Multiplexer/Demultiplexer
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO OPERATES AT 4.5V TO 5.5V SUPPLY | |
Family | 9547 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for PCA9547PW
This table gives cross-reference parts and alternative options found for PCA9547PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9547PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCA9547PW,118 | NXP Semiconductors | $1.4026 | PCA9547 - 8-channel I2C-bus multiplexer with reset TSSOP2 24-Pin | PCA9547PW vs PCA9547PW,118 |
PCA9547PW,112 | NXP Semiconductors | Check for Price | PCA9547 - 8-channel I2C-bus multiplexer with reset TSSOP2 24-Pin | PCA9547PW vs PCA9547PW,112 |
PCA9547PW Frequently Asked Questions (FAQ)
-
The PCA9547PW can support I2C bus frequencies up to 400 kHz, but it's recommended to limit it to 100 kHz for reliable operation.
-
No, the PCA9547PW is designed to switch between multiple I2C buses, not multiple I2C masters. It's intended to allow a single I2C master to access multiple I2C buses.
-
To ensure correct switching, make sure to follow the recommended switching sequence in the datasheet, and use the EN pin to enable or disable the switch. Also, ensure that the I2C bus is idle before switching to a new bus.
-
The PCA9547PW can drive I2C buses with capacitance up to 400 pF. Exceeding this limit may affect the signal integrity and reliability of the I2C bus.
-
Yes, the PCA9547PW is suitable for hot-swappable I2C bus applications, as it can detect and recover from bus faults and short circuits. However, ensure that the system is designed to handle the power-on and power-off sequences correctly.