Part Details for PCA9545D-T by NXP Semiconductors
Results Overview of PCA9545D-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCA9545D-T Information
PCA9545D-T by NXP Semiconductors is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for PCA9545D-T
PCA9545D-T CAD Models
PCA9545D-T Part Data Attributes
|
PCA9545D-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9545D-T
NXP Semiconductors
IC 9545 SERIES, 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SOP-20, Multiplexer/Demultiplexer
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 |
Alternate Parts for PCA9545D-T
This table gives cross-reference parts and alternative options found for PCA9545D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9545D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCA9545APW,118 | NXP Semiconductors | $0.9997 | PCA9545A/45B/45C - 4-channel I²C-bus switch with interrupt logic and reset TSSOP2 20-Pin | PCA9545D-T vs PCA9545APW,118 |
PCA9545BPW,118 | NXP Semiconductors | Check for Price | PCA9545A/45B/45C - 4-channel I²C-bus switch with interrupt logic and reset TSSOP2 20-Pin | PCA9545D-T vs PCA9545BPW,118 |
PCA9545CPW | NXP Semiconductors | Check for Price | IC 9545 SERIES, 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20, Multiplexer/Demultiplexer | PCA9545D-T vs PCA9545CPW |
PCA9545APW-T | NXP Semiconductors | Check for Price | IC 9545 SERIES, 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20, Multiplexer/Demultiplexer | PCA9545D-T vs PCA9545APW-T |
PCA9545APW,112 | NXP Semiconductors | Check for Price | PCA9545A/45B/45C - 4-channel I²C-bus switch with interrupt logic and reset TSSOP2 20-Pin | PCA9545D-T vs PCA9545APW,112 |
PCA9545PW-T | NXP Semiconductors | Check for Price | IC 9545 SERIES, 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, Multiplexer/Demultiplexer | PCA9545D-T vs PCA9545PW-T |
PCA9545BPW | NXP Semiconductors | Check for Price | IC 9545 SERIES, 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20, Multiplexer/Demultiplexer | PCA9545D-T vs PCA9545BPW |