Part Details for PCA9543AD by NXP Semiconductors
Results Overview of PCA9543AD by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCA9543AD Information
PCA9543AD by NXP Semiconductors is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for PCA9543AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 2-CHANNEL I2C-BUS SWITCH WITH INTERRUPT LOGIC AND RESET Bus Exchanger, 9543 Series, 1-Func, 1-Bit, True Output, PDSO14 RoHS: Compliant |
|
|
RFQ |
Part Details for PCA9543AD
PCA9543AD CAD Models
PCA9543AD Part Data Attributes
|
PCA9543AD
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9543AD
NXP Semiconductors
IC 9543 SERIES, 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14, Multiplexer/Demultiplexer
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for PCA9543AD
This table gives cross-reference parts and alternative options found for PCA9543AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9543AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCA9543AD,118 | NXP Semiconductors | $1.2200 | PCA9543A/43B - 2-channel I²C-bus switch with interrupt logic and reset SOIC 14-Pin | PCA9543AD vs PCA9543AD,118 |
935275803118 | NXP Semiconductors | Check for Price | I2C Bus Controller | PCA9543AD vs 935275803118 |
PCA9544PW | NXP Semiconductors | Check for Price | IC 9544 SERIES, 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20, Multiplexer/Demultiplexer | PCA9543AD vs PCA9544PW |
935283305118 | NXP Semiconductors | Check for Price | I2C Bus Controller | PCA9543AD vs 935283305118 |
PCA9543PW | NXP Semiconductors | Check for Price | IC 9543 SERIES, 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Multiplexer/Demultiplexer | PCA9543AD vs PCA9543PW |
PCA9543BPW,118 | NXP Semiconductors | Check for Price | PCA9543A/43B - 2-channel I²C-bus switch with interrupt logic and reset TSSOP 14-Pin | PCA9543AD vs PCA9543BPW,118 |
PCA9543APW,112 | NXP Semiconductors | Check for Price | PCA9543A/43B - 2-channel I²C-bus switch with interrupt logic and reset TSSOP 14-Pin | PCA9543AD vs PCA9543APW,112 |
PCA9543APW | NXP Semiconductors | Check for Price | IC 9543 SERIES, 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Multiplexer/Demultiplexer | PCA9543AD vs PCA9543APW |
PCA9543PW-T | NXP Semiconductors | Check for Price | IC 9543 SERIES, 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Multiplexer/Demultiplexer | PCA9543AD vs PCA9543PW-T |