Part Details for PCA9534ADWG4 by Texas Instruments
Results Overview of PCA9534ADWG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCA9534ADWG4 Information
PCA9534ADWG4 by Texas Instruments is a Parallel IO Port.
Parallel IO Ports are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PCA9534ADWG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 805 |
|
RFQ |
Part Details for PCA9534ADWG4
PCA9534ADWG4 CAD Models
PCA9534ADWG4 Part Data Attributes
|
PCA9534ADWG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCA9534ADWG4
Texas Instruments
8 I/O, PIA-GENERAL PURPOSE, PDSO16, GREEN, PLASTIC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for PCA9534ADWG4
This table gives cross-reference parts and alternative options found for PCA9534ADWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9534ADWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCA9554AD,118 | NXP Semiconductors | $1.0316 | PCA9554/PCA9554A - 8-bit I²C-bus and SMBus I/O port with interrupt SOP 16-Pin | PCA9534ADWG4 vs PCA9554AD,118 |
PCA9534ADWT | Texas Instruments | Check for Price | 8 I/O, PIA-GENERAL PURPOSE, PDSO16, PLASTIC, SOIC-16 | PCA9534ADWG4 vs PCA9534ADWT |
PCA9554D,112 | NXP Semiconductors | Check for Price | PCA9554/PCA9554A - 8-bit I²C-bus and SMBus I/O port with interrupt SOP 16-Pin | PCA9534ADWG4 vs PCA9554D,112 |
935269195112 | NXP Semiconductors | Check for Price | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, PLASTIC, MS-013, SOT-162-1, SO-16, Parallel IO Port | PCA9534ADWG4 vs 935269195112 |
PCA9554AD/G,528 | NXP Semiconductors | Check for Price | PCA9554/PCA9554A - 8-bit I²C-bus and SMBus I/O port with interrupt SOP 16-Pin | PCA9534ADWG4 vs PCA9554AD/G,528 |
PCA9554AD-T | NXP Semiconductors | Check for Price | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, PLASTIC, MS-013, SOT162-1, SOP-16, Parallel IO Port | PCA9534ADWG4 vs PCA9554AD-T |
PCA9534DWRG4 | Texas Instruments | Check for Price | Remote 8-Bit I2C and Low-Power I/O Expander With Interrupt Output and Configuration Registers 16-SOIC -40 to 85 | PCA9534ADWG4 vs PCA9534DWRG4 |
PCA9554D/G,528 | NXP Semiconductors | Check for Price | PCA9554/PCA9554A - 8-bit I²C-bus and SMBus I/O port with interrupt SOP 16-Pin | PCA9534ADWG4 vs PCA9554D/G,528 |
PCA9554ADWG4 | Texas Instruments | Check for Price | 8 I/O, PIA-GENERAL PURPOSE, PDSO16, GREEN, PLASTIC, SOIC-16 | PCA9534ADWG4 vs PCA9554ADWG4 |
PCA9554AD | NXP Semiconductors | Check for Price | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, PLASTIC, MS-013, SOT162-1, SOP-16, Parallel IO Port | PCA9534ADWG4 vs PCA9554AD |