-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCA9534ADW by Texas Instruments is a Parallel IO Port.
Parallel IO Ports are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PCA9534ADW-ND
|
DigiKey | IC XPNDR 400KHZ I2C SMBUS 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
7385 In Stock |
|
$1.5900 | Buy Now |
DISTI #
296-41597-5-ND
|
DigiKey | IC XPNDR 400KHZ I2C SMBUS 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
18 In Stock |
|
$1.7820 / $2.4000 | Buy Now |
DISTI #
86282517
|
Verical | I2C/SMBus Interface 400kHz 5.5V 16-Pin SOIC Tube RoHS: Compliant Min Qty: 197 Package Multiple: 1 Date Code: 0701 | Americas - 6755 |
|
$1.1839 / $1.9125 | Buy Now |
DISTI #
86283286
|
Verical | I2C/SMBus Interface 400kHz 5.5V 16-Pin SOIC Tube RoHS: Compliant Min Qty: 197 Package Multiple: 1 Date Code: 1001 | Americas - 430 |
|
$1.1839 / $1.9125 | Buy Now |
DISTI #
88044159
|
Verical | I2C/SMBus Interface 400kHz 5.5V 16-Pin SOIC Tube RoHS: Compliant Min Qty: 197 Package Multiple: 1 Date Code: 1501 | Americas - 200 |
|
$1.1839 / $1.9125 | Buy Now |
|
Rochester Electronics | PCA9534A Remote 8-Bit I2C and Low-Power I/O Expander With Interrupt Output and Configuration Registers RoHS: Compliant Status: Obsolete Min Qty: 1 | 7385 |
|
$0.9471 / $1.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9534ADW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCA9534ADW
Texas Instruments
8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-SOIC -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 8 | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 0.175 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for PCA9534ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9534ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCA9554ADWR | Texas Instruments | $0.5452 | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 16-SOIC -40 to 85 | PCA9534ADW vs PCA9554ADWR |
PCA9534DWR | Texas Instruments | $0.8419 | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-SOIC -40 to 85 | PCA9534ADW vs PCA9534DWR |
PCA9554DWR | Texas Instruments | $0.9502 | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 16-SOIC -40 to 85 | PCA9534ADW vs PCA9554DWR |
PCA9554AD-T | NXP Semiconductors | Check for Price | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, PLASTIC, MS-013, SOT162-1, SOP-16, Parallel IO Port | PCA9534ADW vs PCA9554AD-T |
PCA9534DWG4 | Texas Instruments | Check for Price | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-SOIC -40 to 85 | PCA9534ADW vs PCA9534DWG4 |
PCA9554ADWT | Texas Instruments | Check for Price | 8 I/O, PIA-GENERAL PURPOSE, PDSO16, PLASTIC, SOIC-16 | PCA9534ADW vs PCA9554ADWT |
PCA9554D | NXP Semiconductors | Check for Price | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, PLASTIC, MS-013, SOT162-1, SOP-16, Parallel IO Port | PCA9534ADW vs PCA9554D |
PCA9554AD,112 | NXP Semiconductors | Check for Price | PCA9554/PCA9554A - 8-bit I²C-bus and SMBus I/O port with interrupt SOP 16-Pin | PCA9534ADW vs PCA9554AD,112 |
PCA9554D,112 | NXP Semiconductors | Check for Price | PCA9554/PCA9554A - 8-bit I²C-bus and SMBus I/O port with interrupt SOP 16-Pin | PCA9534ADW vs PCA9554D,112 |
PCA9554DWT | Texas Instruments | Check for Price | 8 I/O, PIA-GENERAL PURPOSE, PDSO16, SOIC-16 | PCA9534ADW vs PCA9554DWT |
The PCA9534ADW can support I2C bus frequencies up to 400 kHz, but it is recommended to operate at 100 kHz or lower for reliable operation.
The PCA9534ADW can be reset by pulling the RESET pin low for at least 1 ms. This will reset the device to its default state.
The PCA9534ADW can sink or source up to 25 mA on each output pin, but it is recommended to limit the current to 10 mA or less to ensure reliable operation.
Yes, the PCA9534ADW can be used as a level translator between 1.8 V and 5 V logic levels. However, it is recommended to use an external voltage regulator to ensure stable operation.
The PCA9534ADW can be configured for open-drain or push-pull output mode by writing to the Output Mode Register (OMR). A value of 0x00 sets the output to open-drain mode, while a value of 0x01 sets the output to push-pull mode.