Part Details for PCA9518DBRG4 by Texas Instruments
Results Overview of PCA9518DBRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCA9518DBRG4 Information
PCA9518DBRG4 by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for PCA9518DBRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 142 |
|
RFQ |
Part Details for PCA9518DBRG4
PCA9518DBRG4 CAD Models
PCA9518DBRG4 Part Data Attributes
|
PCA9518DBRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCA9518DBRG4
Texas Instruments
SPECIALTY INTERFACE CIRCUIT, PDSO20, GREEN, PLASTIC, SSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for PCA9518DBRG4
This table gives cross-reference parts and alternative options found for PCA9518DBRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9518DBRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCA9518DBTG4 | Texas Instruments | Check for Price | Expandable Five-Channel I2C Hub 20-SSOP -40 to 85 | PCA9518DBRG4 vs PCA9518DBTG4 |
PCA9518APW,512 | NXP Semiconductors | Check for Price | PCA9518A - Expandable 5-channel I2C-bus hub TSSOP2 20-Pin | PCA9518DBRG4 vs PCA9518APW,512 |
PCA9518DWRG4 | Texas Instruments | Check for Price | Expandable Five-Channel I2C Hub 20-SOIC -40 to 85 | PCA9518DBRG4 vs PCA9518DWRG4 |
PCA9518APW,518 | NXP Semiconductors | Check for Price | PCA9518A - Expandable 5-channel I2C-bus hub TSSOP2 20-Pin | PCA9518DBRG4 vs PCA9518APW,518 |
PCA9518AD,118 | NXP Semiconductors | Check for Price | PCA9518A - Expandable 5-channel I2C-bus hub SOP 20-Pin | PCA9518DBRG4 vs PCA9518AD,118 |
935280436118 | NXP Semiconductors | Check for Price | LINE TRANSCEIVER, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 | PCA9518DBRG4 vs 935280436118 |
935272403112 | NXP Semiconductors | Check for Price | LINE TRANSCEIVER, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 | PCA9518DBRG4 vs 935272403112 |
PCA9518DWG4 | Texas Instruments | Check for Price | Expandable Five-Channel I2C Hub 20-SOIC -40 to 85 | PCA9518DBRG4 vs PCA9518DWG4 |
PCA9518DWTG4 | Texas Instruments | Check for Price | SPECIALTY INTERFACE CIRCUIT, PDSO20, GREEN, PLASTIC, SOIC-20 | PCA9518DBRG4 vs PCA9518DWTG4 |
PCA9518APW | NXP Semiconductors | Check for Price | IC SPECIALTY INTERFACE CIRCUIT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, Interface IC:Other | PCA9518DBRG4 vs PCA9518APW |