Part Details for PCA9516APW by NXP Semiconductors
Results Overview of PCA9516APW by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCA9516APW Information
PCA9516APW by NXP Semiconductors is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for PCA9516APW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,BUS CONTROLLER,CMOS,TSSOP,16PIN | 14 |
|
$1.8750 / $3.0000 | Buy Now |
|
ComSIT USA | 5-CHANNEL I2C HUB Line Transceiver, 10 Func, 10 Driver, 10 Rcvr, CMOS, PDSO16 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ | |
|
Greenchips | Date Code: N/A | 198 |
|
$0.6900 / $1.5000 | Buy Now |
|
Win Source Electronics | LINE TRANSCEIVER, 10 FUNC, 10 DR | 9400 |
|
$1.3560 / $2.0340 | Buy Now |
Part Details for PCA9516APW
PCA9516APW CAD Models
PCA9516APW Part Data Attributes
|
PCA9516APW
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9516APW
NXP Semiconductors
IC 10 LINE TRANSCEIVER, PDSO16, 4.40 MM, PLASTIC, SOT-403-1, MO-153, TSSOP-16, Line Driver or Receiver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, SOT-403-1, MO-153, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 |
PCA9516APW Frequently Asked Questions (FAQ)
-
The PCA9516APW can operate up to 400 kHz, but it's recommended to operate at 100 kHz or 400 kHz to ensure compatibility with most I2C devices.
-
To minimize bus capacitance, use short PCB traces, and consider using a buffer or repeater like PCA9516APW to isolate the capacitance of the slave devices. Also, ensure that the total bus capacitance does not exceed 400 pF.
-
Yes, PCA9516APW can be used as a level shifter between 3.3V and 5V I2C buses. It can translate the voltage levels of the I2C signals, allowing devices with different voltage levels to communicate with each other.
-
To ensure hot-swapping of I2C devices, use an external power switch or a power controller to power down the device before disconnecting it. Also, ensure that the PCA9516APW is powered down before disconnecting the device to prevent any bus conflicts.
-
The maximum number of devices that can be connected to the I2C bus depends on the bus capacitance and the device's current consumption. As a general rule, the total bus capacitance should not exceed 400 pF, and the total current consumption should not exceed 3 mA.