Part Details for PCA8575DK by NXP Semiconductors
Results Overview of PCA8575DK by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCA8575DK Information
PCA8575DK by NXP Semiconductors is a Parallel IO Port.
Parallel IO Ports are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PCA8575DK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 18 I/O, PIA-GENERAL PURPOSE, PDSO24 | 48 |
|
$1.2000 / $1.5000 | Buy Now |
|
ComSIT USA | REMOTE 16-BIT I/O EXPANDER FOR I2C-BUS WITH INTERRRUPT Parallel I/O Port, 18 I/O, CMOS, PDSO24 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ |
Part Details for PCA8575DK
PCA8575DK CAD Models
PCA8575DK Part Data Attributes
|
PCA8575DK
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA8575DK
NXP Semiconductors
IC 18 I/O, PIA-GENERAL PURPOSE, PDSO24, 3.90 MM, 0.635 MM PITCH, PLASTIC, MO-137, SOT556-1, SSOP-24, Parallel IO Port
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP | |
Package Description | 3.90 MM, 0.635 MM PITCH, PLASTIC, MO-137, SOT556-1, SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 18 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for PCA8575DK
This table gives cross-reference parts and alternative options found for PCA8575DK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA8575DK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCA8575DB,118 | NXP Semiconductors | $2.0790 | PCA8575 - Remote 16-bit I/O expander for I2C-bus with interrupt SSOP2 24-Pin | PCA8575DK vs PCA8575DB,118 |
PCA8575PW,112 | NXP Semiconductors | Check for Price | PCA8575 - Remote 16-bit I/O expander for I2C-bus with interrupt TSSOP2 24-Pin | PCA8575DK vs PCA8575PW,112 |
PCA8575DK,118 | NXP Semiconductors | Check for Price | PCA8575 - Remote 16-bit I/O expander for I2C-bus with interrupt SSOP2 24-Pin | PCA8575DK vs PCA8575DK,118 |
935283505118 | NXP Semiconductors | Check for Price | 18 I/O, PIA-GENERAL PURPOSE, PDSO24 | PCA8575DK vs 935283505118 |
935283503112 | NXP Semiconductors | Check for Price | 18 I/O, PIA-GENERAL PURPOSE, PDSO24 | PCA8575DK vs 935283503112 |
PCA8575D,118 | NXP Semiconductors | Check for Price | PCA8575 - Remote 16-bit I/O expander for I2C-bus with interrupt SOP 24-Pin | PCA8575DK vs PCA8575D,118 |
935283505112 | NXP Semiconductors | Check for Price | 18 I/O, PIA-GENERAL PURPOSE, PDSO24 | PCA8575DK vs 935283505112 |
PCA8575DB,112 | NXP Semiconductors | Check for Price | PCA8575 - Remote 16-bit I/O expander for I2C-bus with interrupt SSOP2 24-Pin | PCA8575DK vs PCA8575DB,112 |
PCA8575D,112 | NXP Semiconductors | Check for Price | PCA8575 - Remote 16-bit I/O expander for I2C-bus with interrupt SOP 24-Pin | PCA8575DK vs PCA8575D,112 |
PCA8575DB | NXP Semiconductors | Check for Price | IC 18 I/O, PIA-GENERAL PURPOSE, PDSO24, 5.30 MM, PLASTIC, MO-150, SOT340-1, SSOP-24, Parallel IO Port | PCA8575DK vs PCA8575DB |