Part Details for PCA8575D,118 by NXP Semiconductors
Results Overview of PCA8575D,118 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCA8575D,118 Information
PCA8575D,118 by NXP Semiconductors is a Parallel IO Port.
Parallel IO Ports are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PCA8575D,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCA8575D,118
|
Avnet Silica | IO Expander 24Pin SO TR (Alt: PCA8575D,118) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Silica - 0 |
|
Buy Now | |
DISTI #
PCA8575D,118
|
EBV Elektronik | IO Expander 24Pin SO TR (Alt: PCA8575D,118) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | EBV - 0 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 1324 |
|
RFQ |
Part Details for PCA8575D,118
PCA8575D,118 CAD Models
PCA8575D,118 Part Data Attributes
|
PCA8575D,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA8575D,118
NXP Semiconductors
PCA8575 - Remote 16-bit I/O expander for I2C-bus with interrupt SOP 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | 7.50 MM, PLASTIC, MS-013, SOT137-1, SOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT137-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of I/O Lines | 18 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for PCA8575D,118
This table gives cross-reference parts and alternative options found for PCA8575D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA8575D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCA8575PW,118 | NXP Semiconductors | $1.3900 | PCA8575 - Remote 16-bit I/O expander for I2C-bus with interrupt TSSOP2 24-Pin | PCA8575D,118 vs PCA8575PW,118 |
PCA8575DB,118 | NXP Semiconductors | $2.0790 | PCA8575 - Remote 16-bit I/O expander for I2C-bus with interrupt SSOP2 24-Pin | PCA8575D,118 vs PCA8575DB,118 |
PCA8575D,112 | NXP Semiconductors | Check for Price | PCA8575 - Remote 16-bit I/O expander for I2C-bus with interrupt SOP 24-Pin | PCA8575D,118 vs PCA8575D,112 |
935283502112 | NXP Semiconductors | Check for Price | 18 I/O, PIA-GENERAL PURPOSE, PDSO24 | PCA8575D,118 vs 935283502112 |
935283505118 | NXP Semiconductors | Check for Price | 18 I/O, PIA-GENERAL PURPOSE, PDSO24 | PCA8575D,118 vs 935283505118 |
935283503112 | NXP Semiconductors | Check for Price | 18 I/O, PIA-GENERAL PURPOSE, PDSO24 | PCA8575D,118 vs 935283503112 |
PCA8575DB | NXP Semiconductors | Check for Price | IC 18 I/O, PIA-GENERAL PURPOSE, PDSO24, 5.30 MM, PLASTIC, MO-150, SOT340-1, SSOP-24, Parallel IO Port | PCA8575D,118 vs PCA8575DB |
935283503118 | NXP Semiconductors | Check for Price | 18 I/O, PIA-GENERAL PURPOSE, PDSO24 | PCA8575D,118 vs 935283503118 |
935283505112 | NXP Semiconductors | Check for Price | 18 I/O, PIA-GENERAL PURPOSE, PDSO24 | PCA8575D,118 vs 935283505112 |
PCA8575DK | NXP Semiconductors | Check for Price | IC 18 I/O, PIA-GENERAL PURPOSE, PDSO24, 3.90 MM, 0.635 MM PITCH, PLASTIC, MO-137, SOT556-1, SSOP-24, Parallel IO Port | PCA8575D,118 vs PCA8575DK |
PCA8575D,118 Frequently Asked Questions (FAQ)
-
The PCA8575D,118 can support I2C bus frequencies up to 400 kHz.
-
Yes, PCA8575D,118 is 5V tolerant, but it's recommended to use a voltage regulator to ensure a stable 3.3V supply to the device.
-
The PCA8575D,118 can be reset by pulling the RESET pin low for at least 1 ms. This will reset the device to its default state.
-
The PCA8575D,118 can sink or source up to 25 mA of current per I/O pin.
-
Yes, PCA8575D,118 is rated for operation in the industrial temperature range of -40°C to +85°C.