Part Details for PCA82C250T/YMBJ by NXP Semiconductors
Results Overview of PCA82C250T/YMBJ by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCA82C250T/YMBJ Information
PCA82C250T/YMBJ by NXP Semiconductors is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for PCA82C250T/YMBJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Telecommunications | 1369 |
|
RFQ |
Part Details for PCA82C250T/YMBJ
PCA82C250T/YMBJ CAD Models
PCA82C250T/YMBJ Part Data Attributes
|
PCA82C250T/YMBJ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA82C250T/YMBJ
NXP Semiconductors
PCA82C250 - CAN controller interface SOIC 8-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for PCA82C250T/YMBJ
This table gives cross-reference parts and alternative options found for PCA82C250T/YMBJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA82C250T/YMBJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM3055EBRIZ | Analog Devices Inc | $11.1330 | 5 kV rms, Signal and Power Isolated, CAN Transceiver for CAN FD | PCA82C250T/YMBJ vs ADM3055EBRIZ |
TJA1054AT,118 | NXP Semiconductors | Check for Price | TJA1054A - Fault-tolerant CAN transceiver SOIC 14-Pin | PCA82C250T/YMBJ vs TJA1054AT,118 |
TJA1054T/N1M,518 | NXP Semiconductors | Check for Price | TJA1054 - Fault-tolerant CAN transceiver SOIC 14-Pin | PCA82C250T/YMBJ vs TJA1054T/N1M,518 |
TLE8250SJ | Infineon Technologies AG | Check for Price | Interface Circuit, PDSO8, SOP-8 | PCA82C250T/YMBJ vs TLE8250SJ |
TLE62513GXUMA1 | Infineon Technologies AG | Check for Price | Interface Circuit, BICMOS, PDSO14, GREEN, PLASTIC, SOP-14 | PCA82C250T/YMBJ vs TLE62513GXUMA1 |
935285279118 | NXP Semiconductors | Check for Price | DATACOM, INTERFACE CIRCUIT, PDSO8 | PCA82C250T/YMBJ vs 935285279118 |
PI2C3000AAX | Pericom Semiconductor Corporation | Check for Price | Interface Circuit, BICMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | PCA82C250T/YMBJ vs PI2C3000AAX |
TJA1050TD | YAGEO Corporation | Check for Price | Interface Circuit, PDSO8, SOP-8 | PCA82C250T/YMBJ vs TJA1050TD |
TJA1080TS/N/C,112 | NXP Semiconductors | Check for Price | TJA1080 - FlexRay transceiver SSOP2 20-Pin | PCA82C250T/YMBJ vs TJA1080TS/N/C,112 |
TJA1050T/H/V,518 | NXP Semiconductors | Check for Price | TJA1050 - High-speed CAN transceiver SOIC 8-Pin | PCA82C250T/YMBJ vs TJA1050T/H/V,518 |