Part Details for PCA82C250T/N4,115 by NXP Semiconductors
Results Overview of PCA82C250T/N4,115 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCA82C250T/N4,115 Information
PCA82C250T/N4,115 by NXP Semiconductors is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for PCA82C250T/N4,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Telecommunications | 811 |
|
RFQ |
Part Details for PCA82C250T/N4,115
PCA82C250T/N4,115 CAD Models
PCA82C250T/N4,115 Part Data Attributes
|
PCA82C250T/N4,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA82C250T/N4,115
NXP Semiconductors
PCA82C250 - CAN controller interface SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, ROHS COMPLIANT, PLASTIC, MS-012, SOT96-1, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for PCA82C250T/N4,115
This table gives cross-reference parts and alternative options found for PCA82C250T/N4,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA82C250T/N4,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCA82C250T/YM,115 | NXP Semiconductors | $1.0238 | PCA82C250 - CAN controller interface SOIC 8-Pin | PCA82C250T/N4,115 vs PCA82C250T/YM,115 |
PCA82C250TD | NXP Semiconductors | Check for Price | IC DATACOM, INTERFACE CIRCUIT, PDSO8, PLASTIC, SO-8, Network Interface | PCA82C250T/N4,115 vs PCA82C250TD |
SN65HVD1050DRG4 | Texas Instruments | Check for Price | High-Speed CAN Transceiver with Silent Mode 8-SOIC -40 to 125 | PCA82C250T/N4,115 vs SN65HVD1050DRG4 |
935085330112 | NXP Semiconductors | Check for Price | IC DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Network Interface | PCA82C250T/N4,115 vs 935085330112 |
TJA1050TD-T | NXP Semiconductors | Check for Price | IC DATACOM, INTERFACE CIRCUIT, PDSO8, ROHS COMPLIANT, 3.90 MM, PLASTIC, MS-012, SOT-96-1, SOP-8, Network Interface | PCA82C250T/N4,115 vs TJA1050TD-T |
935085330118 | NXP Semiconductors | Check for Price | IC DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Network Interface | PCA82C250T/N4,115 vs 935085330118 |
V62/07608-01XE | Texas Instruments | Check for Price | Enhanced Product Emc Optimized Can Transceiver 8-SOIC -55 to 125 | PCA82C250T/N4,115 vs V62/07608-01XE |
PCA82C250TN4S421/N | NXP Semiconductors | Check for Price | PCA82C250 - CAN controller interface SOIC 8-Pin | PCA82C250T/N4,115 vs PCA82C250TN4S421/N |
PCA82C250T/N4 | NXP Semiconductors | Check for Price | IC DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, MS-012, SOT96-1, SOP-8, Network Interface | PCA82C250T/N4,115 vs PCA82C250T/N4 |
PCA82C250T/N4/G | NXP Semiconductors | Check for Price | PCA82C250T/N4/G | PCA82C250T/N4,115 vs PCA82C250T/N4/G |
PCA82C250T/N4,115 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for PCA82C250T/N4,115 is -40°C to 125°C.
-
To ensure EMC, follow proper PCB design guidelines, use a shielded enclosure, and ensure proper grounding and decoupling of the device.
-
The maximum current rating for PCA82C250T/N4,115 is 1.5A per output pin, with a total device current limit of 3A.
-
Yes, PCA82C250T/N4,115 is designed to withstand high-vibration environments, but ensure proper mounting and soldering to prevent mechanical stress.
-
Use a logic analyzer or oscilloscope to monitor signal integrity, check for proper power supply and decoupling, and consult the datasheet and application notes for troubleshooting guidelines.