Part Details for PC817C by SLKOR
Results Overview of PC817C by SLKOR
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PC817C Information
PC817C by SLKOR is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for PC817C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 70V 5000V 50mA 100mV1mA20mA 1 6V 1.2V DC SMD-4 Transistor Photovoltaic Output Optoisolators ROHS | 21660 |
|
$0.0333 / $0.0707 | Buy Now |
|
LCSC | 35V 2mA 5kV 0.1V20mA1mA 1 6V 1.2V DIP-4 Transistor Photovoltaic Output Optoisolators ROHS | 190 |
|
$0.0213 / $0.0415 | Buy Now |