Part Details for PC817C SMD-4 by SLKOR
Results Overview of PC817C SMD-4 by SLKOR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PC817C SMD-4 Information
PC817C SMD-4 by SLKOR is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX181BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM15PX221SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 220ohm POWRTRN | |
BLM21HE601SH1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 600ohm POWRTRN |
Price & Stock for PC817C SMD-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5399-PC817CSMD-4CT-ND
|
DigiKey | DC 50MA 1 1.2V 100MV@1MA,20MA 6V Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0420 / $0.1900 | Buy Now |