Part Details for PC74HC4066T by Philips Semiconductors
Results Overview of PC74HC4066T by Philips Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PC74HC4066T Information
PC74HC4066T by Philips Semiconductors is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for PC74HC4066T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,ANALOG SWITCH,QUAD,SPST,HC-CMOS,SOP,14PIN,PLASTIC | 100 |
|
$0.2000 / $0.3000 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1000 |
|
RFQ |
Part Details for PC74HC4066T
PC74HC4066T CAD Models
PC74HC4066T Part Data Attributes
|
PC74HC4066T
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PC74HC4066T
Philips Semiconductors
SPST, 4 Func, CMOS, PDSO14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Normal Position | NO | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
On-state Resistance-Max (Ron) | 118 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switch-on Time-Max | 100 ns | |
Switching | MAKE-BEFORE-BREAK | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
PC74HC4066T Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for the PC74HC4066T is typically around 10 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure proper switching times for the analog switches, it's essential to provide a clean and stable clock signal, and to minimize the capacitive load on the switch outputs. Additionally, the switch control inputs should be driven with a low-impedance source to minimize switching times.
-
The maximum voltage rating for the analog switches in the PC74HC4066T is ±15V, but it's recommended to operate within the specified voltage range of VCC to minimize power consumption and ensure reliable operation.
-
While the PC74HC4066T is primarily designed as an analog switch, it can be used as a digital switch in certain applications. However, it's essential to ensure that the digital signal levels are within the specified voltage range and that the switch control inputs are properly driven to minimize switching times and ensure reliable operation.
-
To minimize power consumption when using the PC74HC4066T, it's recommended to operate the device at the lowest possible voltage, minimize the frequency of operation, and ensure that the switch control inputs are properly driven to minimize switching times and reduce power consumption.