Part Details for PC417 by Sharp Corp
Results Overview of PC417 by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PC417 Information
PC417 by Sharp Corp is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for PC417
PC417 CAD Models
PC417 Part Data Attributes
|
PC417
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PC417
Sharp Corp
Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, MINI-FLAT, 6 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | MINI-FLAT, 6 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for PC417
This table gives cross-reference parts and alternative options found for PC417. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC417, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PC417Z | Sharp Corp | Check for Price | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, MINI-FLAT, 6 PIN | PC417 vs PC417Z |
PC457L0NIP | Sharp Corp | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, PLASTIC, MINIFLAT-6/5 | PC417 vs PC457L0NIP |