Part Details for PC4-200P by Amphenol Aerospace
Results Overview of PC4-200P by Amphenol Aerospace
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PC4-200P Information
PC4-200P by Amphenol Aerospace is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10025026-10200PLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch . | |
DWRT200PM13618 | Amphenol Communications Solutions | COOLPOWER MEZZANINE | |
DWRT200PM14614 | Amphenol Communications Solutions | COOLPOWER MEZZANINE |
Price & Stock for PC4-200P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1178-PC4-200P-ND
|
DigiKey | BRUSH CONN Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AAOPC4-200P
|
Heilind Electronics | BRUSH CONNECTOR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAOPC4-200P
|
Interstate Connecting Components | BRUSH CONNECTOR | 0 |
|
Buy Now |