Part Details for PC3H7ABJ000F by Sharp Corp
Results Overview of PC3H7ABJ000F by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PC3H7ABJ000F Information
PC3H7ABJ000F by Sharp Corp is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for PC3H7ABJ000F
PC3H7ABJ000F CAD Models
PC3H7ABJ000F Part Data Attributes
|
PC3H7ABJ000F
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PC3H7ABJ000F
Sharp Corp
Transistor Output Optocoupler, 1-Element, 2500V Isolation, ROHS COMPLIANT, PLASTIC, MINI-FLAT-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, MINI-FLAT-4 | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 35% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e2 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Copper (Sn/Cu) |
Alternate Parts for PC3H7ABJ000F
This table gives cross-reference parts and alternative options found for PC3H7ABJ000F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC3H7ABJ000F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PC3H7Y5J000F | Sharp Corp | Check for Price | Transistor Output Optocoupler, 1-Element, 2500V Isolation, ROHS COMPLIANT, PLASTIC, MINI-FLAT-4 | PC3H7ABJ000F vs PC3H7Y5J000F |
PC3H7AD | Sharp Corp | Check for Price | Transistor Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, MINIFLAT-4 | PC3H7ABJ000F vs PC3H7AD |
PC3H7ACJ000F | Sharp Corp | Check for Price | Transistor Output Optocoupler, 1-Element, 2500V Isolation, ROHS COMPLIANT, PLASTIC, MINI-FLAT-4 | PC3H7ABJ000F vs PC3H7ACJ000F |
PC3H7 | Sharp Corp | Check for Price | Transistor Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, MINIFLAT-4 | PC3H7ABJ000F vs PC3H7 |
PC3H7Y | Sharp Corp | Check for Price | Transistor Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, MINIFLAT-4 | PC3H7ABJ000F vs PC3H7Y |
PC3H7YJ0000F | Sharp Corp | Check for Price | Transistor Output Optocoupler, 1-Element, 2500V Isolation, ROHS COMPLIANT, PLASTIC, MINI-FLAT-4 | PC3H7ABJ000F vs PC3H7YJ0000F |
PC3H7Y8 | Sharp Corp | Check for Price | Transistor Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, MINIFLAT-4 | PC3H7ABJ000F vs PC3H7Y8 |
PC3H7Y6J000F | Sharp Corp | Check for Price | Transistor Output Optocoupler, 1-Element, 2500V Isolation, ROHS COMPLIANT, PLASTIC, MINI-FLAT-4 | PC3H7ABJ000F vs PC3H7Y6J000F |
PC3H7BCJ000F | Sharp Corp | Check for Price | Transistor Output Optocoupler, 1-Element, 2500V Isolation, ROHS COMPLIANT, PLASTIC, MINI-FLAT-4 | PC3H7ABJ000F vs PC3H7BCJ000F |
PC3H7Y2J000F | Sharp Corp | Check for Price | Transistor Output Optocoupler, 1-Element, 2500V Isolation, ROHS COMPLIANT, PLASTIC, MINI-FLAT-4 | PC3H7ABJ000F vs PC3H7Y2J000F |