-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PC357N1J000F by Sharp Microelectronics of the Americas is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
852-PC357N1J000F
|
Mouser Electronics | Transistor Output Optocouplers 80-160% CTR ranked PC357NJ0000F RoHS: Compliant | 6736 |
|
$0.2500 / $0.8000 | Buy Now |
DISTI #
PC357N1J000F
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 3.75kV, Uce: 80V Min Qty: 1 | 2586 |
|
$0.1540 / $0.6160 | Buy Now |
DISTI #
PC357N1J000F
|
Avnet Silica | Photocoupler General Purpose 1CH Open CollectorOUT 3750Vrms 4Pin MiniFlat (Alt: PC357N1J000F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days | Silica - 12000 |
|
Buy Now | |
|
LCSC | 80V 3.75kV 50mA 100mV20mA1mA 1 6V 1.2V SOP-4-2.54mm Transistor Photovoltaic Output Optoisolators ROHS | 32310 |
|
$0.0780 / $0.1584 | Buy Now |
|
Win Source Electronics | DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat / OPTOISO 3.75KV TRANS 4-MINI-FLAT | 94048 |
|
$0.0667 / $0.0861 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy