Part Details for PC28F640P33TF60A by Alliance Memory Inc
Results Overview of PC28F640P33TF60A by Alliance Memory Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PC28F640P33TF60A Information
PC28F640P33TF60A by Alliance Memory Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for PC28F640P33TF60A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PC28F640P33TF60A
|
Avnet Americas | NOR Flash 64Mbit 4M x 16bit Parallel 3V 60ns 64-Pin BGA - Trays (Alt: PC28F640P33TF60A) Min Qty: 300 Package Multiple: 300 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
913-PC28F640P33TF60A
|
Mouser Electronics | NOR Flash Parallel NOR Flash, 64Mb, 3.0V, 60ns, Top Boot, -40C to 85C, 64b BGA, Tray | 803 |
|
$5.3900 / $7.4900 | Buy Now |
DISTI #
PC28F640P33TF60A
|
Avnet Silica | NOR Flash 64Mbit 4M x 16bit Parallel 3V 60ns 64Pin BGA (Alt: PC28F640P33TF60A) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now |