Part Details for PC28F512P30BFA by Micron Technology Inc
Results Overview of PC28F512P30BFA by Micron Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PC28F512P30BFA Information
PC28F512P30BFA by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for PC28F512P30BFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PC28F512P30BFA
|
Avnet Silica | NOR Flash ParallelSerial 18V 512Mbit 32M x 16bit 100ns 64Pin BGA Tray (Alt: PC28F512P30BFA) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PC28F512P30BFA
|
EBV Elektronik | NOR Flash ParallelSerial 18V 512Mbit 32M x 16bit 100ns 64Pin BGA Tray (Alt: PC28F512P30BFA) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC FLASH 512MBIT 100NS 64EASYBGA | 228 |
|
$386.1000 | Buy Now |
Part Details for PC28F512P30BFA
PC28F512P30BFA CAD Models
PC28F512P30BFA Part Data Attributes
|
PC28F512P30BFA
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PC28F512P30BFA
Micron Technology Inc
Flash, 32MX16, 100ns, PBGA64, BGA-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | BGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Micron | |
Access Time-Max | 100 ns | |
Additional Feature | BOTTOM BOOT | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 4,511 | |
Number of Terminals | 64 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA64,8X8,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Page Size | 16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,64K | |
Standby Current-Max | 0.000225 A | |
Supply Current-Max | 0.031 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for PC28F512P30BFA
This table gives cross-reference parts and alternative options found for PC28F512P30BFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC28F512P30BFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PC28F512P30EF | Numonyx Memory Solutions | Check for Price | Flash, 32MX16, 100ns, PBGA64, 8 X 10 MM, 1.20 MM HEIGHT, LEAD FREE, BGA-64 | PC28F512P30BFA vs PC28F512P30EF |
PC28F512P30BFA | Numonyx Memory Solutions | Check for Price | Flash, 32MX16, 100ns, PBGA64, 8 X 10 MM, 1.20 MM HEIGHT, LEAD FREE, BGA-64 | PC28F512P30BFA vs PC28F512P30BFA |
PC28F512P30BFA Frequently Asked Questions (FAQ)
-
The PC28F512P30BFA has an operating temperature range of -40°C to 85°C.
-
The HOLD# signal should be asserted low to pause the current operation and de-asserted high to resume the operation.
-
The WP# signal is used to prevent accidental writes to the device. When WP# is low, the device is in write-protect mode, and when WP# is high, the device is in read/write mode.
-
The PC28F512P30BFA is a 512Mb (64MB) flash memory device, organized as 8192 pages of 65536 bytes each.
-
The typical programming time for the PC28F512P30BFA is 10-15 seconds for a full chip erase and 10-20 microseconds for a single page program.