Part Details for PC28F512M29EWHA by Micron Technology Inc
Results Overview of PC28F512M29EWHA by Micron Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PC28F512M29EWHA Information
PC28F512M29EWHA by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for PC28F512M29EWHA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PC28F512M29EWHA
|
Avnet Silica | NOR Flash Parallel 3V33V 512Mbit 64M32M x 8bit16bit 100ns 64Pin BGA Tray (Alt: PC28F512M29EWHA) RoHS: Compliant Min Qty: 1104 Package Multiple: 1104 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PC28F512M29EWHA
|
EBV Elektronik | NOR Flash Parallel 3V33V 512Mbit 64M32M x 8bit16bit 100ns 64Pin BGA Tray (Alt: PC28F512M29EWHA) RoHS: Compliant Min Qty: 1104 Package Multiple: 1104 | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC FLASH 512MBIT 100NS 64BGA | 4600 |
|
$9.1967 / $13.7950 | Buy Now |
Part Details for PC28F512M29EWHA
PC28F512M29EWHA CAD Models
PC28F512M29EWHA Part Data Attributes
|
PC28F512M29EWHA
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PC28F512M29EWHA
Micron Technology Inc
Flash, 32MX16, 100ns, PBGA64, 11 X 13 MM, 1 MM PITCH, GREEN, BGA-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | 11 X 13 MM, 1 MM PITCH, GREEN, BGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Micron | |
Access Time-Max | 100 ns | |
Alternate Memory Width | 8 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 512 | |
Number of Terminals | 64 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 16/32 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.000225 A | |
Supply Current-Max | 0.031 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for PC28F512M29EWHA
This table gives cross-reference parts and alternative options found for PC28F512M29EWHA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC28F512M29EWHA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S29GL512N10FFI002 | Spansion | Check for Price | Flash, 32MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 | PC28F512M29EWHA vs S29GL512N10FFI002 |
RC28F512M29EWH | Micron Technology Inc | Check for Price | Flash, 32MX16, 100ns, PBGA64, 11 X 13 MM, 1 MM PITCH, BGA-64 | PC28F512M29EWHA vs RC28F512M29EWH |
PC28F512M29EWHA Frequently Asked Questions (FAQ)
-
The PC28F512M29EWHA has an operating temperature range of -40°C to 85°C.
-
The device requires a controlled power-up and power-down sequence to prevent latch-up and ensure reliable operation. A slow ramp-up and ramp-down of the power supply voltage is recommended.
-
The recommended clock frequency for the PC28F512M29EWHA is up to 133 MHz, but it can operate at higher frequencies with proper signal integrity and timing analysis.
-
The device's input and output impedance should be matched to the system's impedance to ensure signal integrity and minimize reflections. A 50-ohm termination is recommended for high-speed signals.
-
The PC28F512M29EWHA has a latency of 5-7 clock cycles and an access time of 45-50 ns, depending on the operating frequency and voltage.