Part Details for PC28F320J3D75E by Numonyx Memory Solutions
Results Overview of PC28F320J3D75E by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PC28F320J3D75E Information
PC28F320J3D75E by Numonyx Memory Solutions is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for PC28F320J3D75E
PC28F320J3D75E CAD Models
PC28F320J3D75E Part Data Attributes
|
PC28F320J3D75E
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
PC28F320J3D75E
Numonyx Memory Solutions
Flash, 2MX16, 75ns, PBGA64, LEAD FREE, ESBGA-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | BGA | |
Package Description | LEAD FREE, ESBGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 75 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PBGA-B64 | |
Length | 13 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for PC28F320J3D75E
This table gives cross-reference parts and alternative options found for PC28F320J3D75E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC28F320J3D75E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC28F320J3D75F | Numonyx Memory Solutions | Check for Price | Flash, 2MX16, 75ns, PBGA64, ESBGA-64 | PC28F320J3D75E vs RC28F320J3D75F |
PC28F320J3D75D | Numonyx Memory Solutions | Check for Price | Flash, 2MX16, 75ns, PBGA64, LEAD FREE, ESBGA-64 | PC28F320J3D75E vs PC28F320J3D75D |
RC28F320J3D75B | Numonyx Memory Solutions | Check for Price | Flash, 2MX16, 75ns, PBGA64, ESBGA-64 | PC28F320J3D75E vs RC28F320J3D75B |
RC28F320J3D75D | Numonyx Memory Solutions | Check for Price | Flash, 2MX16, 75ns, PBGA64, ESBGA-64 | PC28F320J3D75E vs RC28F320J3D75D |
RC28F320J3D75H | Numonyx Memory Solutions | Check for Price | Flash, 2MX16, 75ns, PBGA64, ESBGA-64 | PC28F320J3D75E vs RC28F320J3D75H |
RC28F320J3D75G | Numonyx Memory Solutions | Check for Price | Flash, 2MX16, 75ns, PBGA64, ESBGA-64 | PC28F320J3D75E vs RC28F320J3D75G |