Part Details for PC28F256M29EWLD by Numonyx Memory Solutions
Results Overview of PC28F256M29EWLD by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PC28F256M29EWLD Information
PC28F256M29EWLD by Numonyx Memory Solutions is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for PC28F256M29EWLD
PC28F256M29EWLD CAD Models
PC28F256M29EWLD Part Data Attributes
|
PC28F256M29EWLD
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
PC28F256M29EWLD
Numonyx Memory Solutions
Flash, 16MX16, 100ns, PBGA64, 11 X 13 MM, 1 MM PITCH, GREEN, BGA-64
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | BGA | |
Package Description | 11 X 13 MM, 1 MM PITCH, GREEN, BGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM/TOP | |
JESD-30 Code | R-PBGA-B64 | |
Length | 13 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for PC28F256M29EWLD
This table gives cross-reference parts and alternative options found for PC28F256M29EWLD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC28F256M29EWLD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S29GL256N10FAI020 | AMD | Check for Price | Flash, 16MX16, 100ns, PBGA64, | PC28F256M29EWLD vs S29GL256N10FAI020 |
S29GL256N10FAI22 | Spansion | Check for Price | Flash, 16MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 | PC28F256M29EWLD vs S29GL256N10FAI22 |
S29GL256N10FAIV20 | Spansion | Check for Price | Flash, 16MX16, 100ns, PBGA64, 13 X 11 MM, 1MM PITCH, FBGA-64 | PC28F256M29EWLD vs S29GL256N10FAIV20 |
PC28F256M29EWLB | Numonyx Memory Solutions | Check for Price | Flash, 16MX16, 100ns, PBGA64, 11 X 13 MM, 1 MM PITCH, GREEN, BGA-64 | PC28F256M29EWLD vs PC28F256M29EWLB |
S29GL256N10FAI010 | Spansion | Check for Price | Flash, 16MX16, 100ns, PBGA64, 13 X 11 MM, FBGA-64 | PC28F256M29EWLD vs S29GL256N10FAI010 |
S29GL256N10FFIV20 | Spansion | Check for Price | Flash, 16MX16, 100ns, PBGA64, 13 X 11 MM, 1MM PITCH, LEAD FREE, FBGA-64 | PC28F256M29EWLD vs S29GL256N10FFIV20 |
S29GL256N10FAI20 | Spansion | Check for Price | Flash, 16MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 | PC28F256M29EWLD vs S29GL256N10FAI20 |
PC28F256M29EWH | Numonyx Memory Solutions | Check for Price | Flash, 16MX16, 100ns, PBGA64, 11 X 13 MM, 1 MM PITCH, GREEN, BGA-64 | PC28F256M29EWLD vs PC28F256M29EWH |
S29GL256N10FFI23 | Spansion | Check for Price | Flash, 16MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-64 | PC28F256M29EWLD vs S29GL256N10FFI23 |
S29GL256N10FAI013 | Spansion | Check for Price | Flash, 16MX16, 100ns, PBGA64, 13 X 11 MM, FBGA-64 | PC28F256M29EWLD vs S29GL256N10FAI013 |