Part Details for PC28F128P33TF60A by Micron Technology Inc
Results Overview of PC28F128P33TF60A by Micron Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PC28F128P33TF60A Information
PC28F128P33TF60A by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for PC28F128P33TF60A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PC28F128P33TF60A
|
Avnet Silica | NOR Flash ParallelSerial 25V33V 128Mbit 8M x 16bit 60ns 64Pin BGA Tray (Alt: PC28F128P33TF60A) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PC28F128P33TF60A
|
EBV Elektronik | NOR Flash ParallelSerial 25V33V 128Mbit 8M x 16bit 60ns 64Pin BGA Tray (Alt: PC28F128P33TF60A) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 | EBV - 0 |
|
Buy Now |
Part Details for PC28F128P33TF60A
PC28F128P33TF60A CAD Models
PC28F128P33TF60A Part Data Attributes
|
PC28F128P33TF60A
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PC28F128P33TF60A
Micron Technology Inc
Flash, 8MX16, 60ns, PBGA64, 8 X 10 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, BGA-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | 8 X 10 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, BGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Micron | |
Access Time-Max | 60 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 4,127 | |
Number of Terminals | 64 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Page Size | 8 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,64K | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.028 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for PC28F128P33TF60A
This table gives cross-reference parts and alternative options found for PC28F128P33TF60A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC28F128P33TF60A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC28F128P33TF60A | Micron Technology Inc | Check for Price | Flash, 8MX16, 60ns, PBGA64, 8 X 10 MM, 1.20 MM HEIGHT, BGA-64 | PC28F128P33TF60A vs RC28F128P33TF60A |
PC28F128P33TF60A Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for PC28F128P33TF60A is -40°C to 85°C.
-
The hold signal (HOLD#) should be asserted low to pause the current operation and de-asserted high to resume the operation.
-
The recommended power-up sequence is to apply VCC first, followed by VPP, and then the clock signal.
-
The device density and architecture can be determined by reading the device ID and manufacturer ID through the ID read command.
-
The write protect (WP#) signal is used to prevent accidental writes to the device. When WP# is asserted low, the device is write-protected.